RCS0805 Series 0.5 W Anti-Surge High-Power Thick-Film Chip Resistors

Vishay's high-power thick-film chip resistors are well-suited for high-power and high pulse handling applications

Image of Vishay Dale's RCS0805 Series ResistorsVishay's RCS0805 series offers thick-film chip resistors with 0.5 W rated power and high pulse load performance. This series is available with tolerances of ±5%, ±1%, or ±0.5% along with 100 ppm and 200 ppm TCR. They are offered with an automotive AEC-Q200 qualification for the broad resistance range from 1 Ω to 10 MΩ in addition to the 0 Ω jumpers with enhanced maximum current capability of up to 4 A. The RCS0805 series features superior ESD surge characteristics up to 1,000 V as well as a surge voltage capability of 1.2 μs/50 μs up to 2,200 V. With enhanced rated power up to 0.5 W, the RCS0805 series offers significant space savings for designers. For instance, one RCS0805 series resistor can replace two standard 1206 thick-film chip resistors, representing a component count reduction and substantial board space savings of approximately 75%.

Features
  • AEC-Q200 qualified
  • Working voltage: up to 150 V
  • Rated power: up to 0.5 W
  • Resistance range: 1 Ω to 10 MΩ with a 0 Ω jumper
  • Tolerances: ±0.5%, ±1%, and ±5%
  • TCR: ±100 ppm/°C and ±200 ppm/°C
  • Operating temperature range: -55°C to +155°C
  • RoHS-compliant and halogen-free
Applications
  • DC/DC converters
  • Motor control
  • Electrical circuit breakers
  • Amplifiers
  • AC/DC adapters
  • Climate control modules
  • LED drivers
  • Powertrains
  • Engine control units
  • Automotive camera modules
  • Door latches
  • Infotainment

RCS0805 Series Resistors

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
RES 120 OHM 1% 3/4W 0805RCS0805120RFKEARES 120 OHM 1% 3/4W 0805±1%56585 - Immediate$0.15View Details
RES 124 OHM 1% 3/4W 0805RCS0805124RFKEARES 124 OHM 1% 3/4W 0805±1%373 - Immediate$0.18View Details
RES 12K OHM 1% 3/4W 0805RCS080512K0FKEARES 12K OHM 1% 3/4W 0805±1%4669 - Immediate$0.18View Details
RES 12 OHM 1% 3/4W 0805RCS080512R0FKEARES 12 OHM 1% 3/4W 0805±1%0 - Immediate$0.18View Details
RES 13 OHM 1% 3/4W 0805RCS080513R0FKEARES 13 OHM 1% 3/4W 0805±1%8640 - Immediate$0.18View Details
RES 15 OHM 1% 3/4W 0805RCS080515R0FKEARES 15 OHM 1% 3/4W 0805±1%7557 - Immediate$0.18View Details
RES 180 OHM 1% 3/4W 0805RCS0805180RFKEARES 180 OHM 1% 3/4W 0805±1%28025 - Immediate$0.17View Details
RES 18K OHM 1% 3/4W 0805RCS080518K0FKEARES 18K OHM 1% 3/4W 0805±1%933 - Immediate$0.18View Details
RES 18 OHM 1% 3/4W 0805RCS080518R0FKEARES 18 OHM 1% 3/4W 0805±1%142 - Immediate$0.18View Details
RES 1.2K OHM 1% 3/4W 0805RCS08051K20FKEARES 1.2K OHM 1% 3/4W 0805±1%1233 - Immediate$0.18View Details
RES 1.8K OHM 1% 3/4W 0805RCS08051K80FKEARES 1.8K OHM 1% 3/4W 0805±1%4600 - Immediate$0.18View Details
RES 1.5 OHM 1% 3/4W 0805RCS08051R50FKEARES 1.5 OHM 1% 3/4W 0805±1%43205 - Immediate$0.17View Details
RES 1.8 OHM 1% 3/4W 0805RCS08051R80FKEARES 1.8 OHM 1% 3/4W 0805±1%0 - Immediate$0.04View Details
RES 200K OHM 1% 3/4W 0805RCS0805200KFKEARES 200K OHM 1% 3/4W 0805±1%9336 - Immediate$0.18View Details
RES 200 OHM 1% 3/4W 0805RCS0805200RFKEARES 200 OHM 1% 3/4W 0805±1%6817 - Immediate$0.18View Details
RES 20 OHM 1% 3/4W 0805RCS080520R0FKEARES 20 OHM 1% 3/4W 0805±1%5460 - Immediate$0.18View Details
RES 220 OHM 1% 3/4W 0805RCS0805220RFKEARES 220 OHM 1% 3/4W 0805±1%11857 - Immediate$0.18View Details
RES 22K OHM 1% 3/4W 0805RCS080522K0FKEARES 22K OHM 1% 3/4W 0805±1%3 - Immediate$0.18View Details
RES 22 OHM 1% 3/4W 0805RCS080522R0FKEARES 22 OHM 1% 3/4W 0805±1%6962 - Immediate$0.18View Details
RES 249 OHM 1% 3/4W 0805RCS0805249RFKEARES 249 OHM 1% 3/4W 0805±1%6595 - Immediate$0.18View Details
Published: 2022-08-25