HVIBSSCAN Battery Shunt Sensor
Vishay Dale battery shunt sensor allows for high bandwidth, high accuracy current, and voltage measurements over a wide range of temperatures
Vishay Dale intelligent battery shunt sensor (IBSS) reference design is based on their WSBE low-TCR shunt series and CDMV high-precision, low-tracing error voltage divider, allowing high bandwidth, high accuracy current, and voltage measurements over a wide range of temperatures without the need for temperature compensation. The fundamental structure of this circuit comprises two domains: the high-voltage domain (HV) and the low-voltage domain (LV), which are galvanically isolated from each other.
- Current measurement
- Low-TCR shunt resistor: down to < ±10 ppm
- Low thermal EMF: down to < 1.25 μV/°C)
- Very low inductance: < 5 nH
- Easy to connect to a busbar
- Continuous current rating: up to 1,800 A
- 5 s overload: up to 9,000 A
- Three-channel voltage measurement
- Voltage measurement: up to 1,200 V
- Precision to ± 0.5% with low TCR tracking to 10 ppm/°C utilizing thick-film technology
- Analog frontend
- 24-bit analog-digital converter
- Up to 32 ksps output rate
- Hardware features
- I/O isolation test voltage: 3.5 kVDC
- 9 V to 24 V power supply
- CANFD interface
- NTC temperature measurement
- Industry and automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Battery management systems
- EV test environments
- Solar system installations
- Home automation
HVIBSSCAN Battery Shunt Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HVIBSSE8536L015CAN | HVIBSSE8536 .000015 REF | 12 - Immediate | $218.77 | View Details |
![]() | ![]() | HVIBSSE8536L050CAN | HVIBSSE8536 .00005 REF | 10 - Immediate | $218.77 | View Details |
![]() | ![]() | HVIBSSE8536L025CAN | HVIBSSE8536 .000025 REF | 12 - Immediate | $218.77 | View Details |
![]() | ![]() | HVIBSSE8518L100CAN | HVIBSSE8518 .0001 REF | 12 - Immediate | $218.77 | View Details |
![]() | ![]() | HVIBSSE8518L030CAN | HVIBSSE8518 .00003 REF | 12 - Immediate | $218.77 | View Details |
![]() | ![]() | HVIBSSE8518L050CAN | HVIBSSE8518 .00005 REF | 11 - Immediate | $218.77 | View Details |