Active Discharge Circuit for 400 V or 800 V Systems

The Vishay active discharge circuit features a discharge of 450 V or 850 V to 60 V in less than 2 seconds

Image of Vishay Dale Active Discharge Circuit for 400 V or 800 V SystemsThe Vishay active discharge reference design for 400 V or 800 V systems highlights the different resistor technologies within the Vishay portfolio. In addition to highlighting wire-wound, thick-film, and MELF resistors, these designs utilize the Vishay MOSFETs and photovoltaic gate driver.

Active Discharge is a known method of discharging the stored energy in a capacitor (or any other energy-storing element) in a controlled manner in which the system voltage can reach a safe value within a certain amount of time. In automotives, this time duration is defined by the car manufacturer according to legal requirements. For example, in automotive applications, the safe voltage is defined as 60 V, and the DC bus voltage must reach this value in less than 5 s after the crash. This is defined by United Nations regulation No. 94 of the Economic Commission for Europe of the United Nations. However, some OEMs prefer more restrictive discharge timing. Therefore, in this application the discharge time is set at less than 2 s.

Features
  • Discharge 450 V or 850 V to 60 V in less than 2 seconds
  • High pulse load surface-mounted wire-wound resistors, carbon film MELF resistors, and thick-film technology resistors
  • Low part count isolated gate drive circuit without the need for an external power supply
  • Four designs for 400 V systems
  • Four designs for 800 V systems
Applications
  • Electric vehicles
  • Industrial equipment
  • Renewable energy systems
  • Power supplies

Active Discharge Circuit for 400 V or 800 V Systems

ImageManufacturer Part NumberDescriptionTypeFunctionAvailable QuantityPriceView Details
New Product
AD-400V-CMB0207 REF
AD-400V-CMB0207AD-400V-CMB0207 REFPower ManagementCapacitor Discharger20 - Immediate$30.70View Details
New Product
AD-400V-AC10AT REF
AD-400V-AC10ATAD-400V-AC10AT REFPower ManagementCapacitor Discharger20 - Immediate$30.70View Details
New Product
AD-400V-LTO100 REF
AD-400V-LTO100AD-400V-LTO100 REFCircuit ProtectionElectrostatic Discharge (ESD)20 - Immediate$48.84View Details
New Product
AD-400V-AC05AT REF
AD-400V-AC05ATAD-400V-AC05AT REFPower ManagementCapacitor Discharger20 - Immediate$29.04View Details
New Product
AD-800V-CMB0207 REF
AD-800V-CMB0207AD-800V-CMB0207 REFPower ManagementCapacitor Discharger19 - Immediate$43.92View Details
New Product
AD-800V-LTO150 REF
AD-800V-LTO150AD-800V-LTO150 REFPower ManagementCapacitor Discharger20 - Immediate$57.01View Details
New Product
AD-800V-AC10AT REF
AD-800V-AC10ATAD-800V-AC10AT REFPower ManagementCapacitor Discharger10 - Immediate$37.32View Details
New Product
AD-800V-AC05AT REF
AD-800V-AC05ATAD-800V-AC05AT REFPower ManagementCapacitor Discharger20 - Immediate$37.32View Details
Published: 2025-05-21