PMA Series Aluminum Electrolytic Capacitors

Chemi-Con's PMA series of aluminum electrolytic capacitors for use in applications where super low profile polymer capacitors are needed

Image of Chemi-Con's PMA Series Aluminum Electrolytic Capacitors Chemi-Con's PMA series is the latest offering from the polymer aluminum electrolytic capacitor family. They are SMD flat chip type polymer aluminum electrolytic capacitors recommended for low- to mid-voltage primary/secondary side smoothing and hold up where ultra-low height profiles are required. These capacitors are especially useful in high-frequency filtering applications.

The PMA offers excellent rms ripple capability and extremely low ESR. The PMA offers super high thermal resistivity (15,000 hr tested with no ESR increase from initial).

The PMA series is halogen-free and offers the electronics designer the ability to meet low profile filtering applications with a high performance/reasonable cost capacitor in a 3.0 mm maximum height uniform package.

Features
  • Endurance: 5,000 h life @ -55°C to +105°C
  • Voltage: 16 V to 25 V
  • Capacitance: 22 μF to 68 μF
  • Size: φ7.0 mm x 7.0 mm x 3.0 mm (T)
  • Low profile: 3.0 mm max.
Applications
  • High-frequency noise filter
  • Digital equipment
  • High-frequency/wide temperature
  • High-thermal resistivity
  • Flat profile applications
Published: 2018-07-12