LHS Series Capacitors

Chemi-Con's LHS series high voltage, long snap-in aluminum electrolytic capacitors

Image of  Chemi Con's LHS Series CapacitorsChemi-Con's LHS series snap-in mount aluminum electrolytic capacitors are downsized from the LXS industry leading snap-in with high rated ripple current capability for inverter control and switching power supplies. The LHS series is rated at 5,000 hours life with full rated ripple current applied at +105°C. Voltage ratings up to 500 VDC are standard with customized designs up to 650 VDC. The LHS series can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. The LHS series is perfect for automotive onboard chargers. The LHS series capacitors are AEC-Q200 compliant.

Features
  • Endurance: 2,000 hours @ -25°C to +85°C
  • Voltage: 450 VDC to 500 VDC
  • Capacitance: 100 μF to 820 μF
  • Size: φ22 mm x 35 mm L to φ25 mm x 60 mm L
Applications
  • Inverter controls
  • Switch mode power supplies
  • Automotive onboard chargers
  • Long life input filters

LHS Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 150UF 20% 450V SNAP THELHS451VSN151MQ25SCAP ALUM 150UF 20% 450V SNAP TH1400 - Immediate$8.78View Details
CAP ALUM 270UF 20% 450V SNAP THELHS451VSN271MP50SCAP ALUM 270UF 20% 450V SNAP TH25 - Immediate$12.47View Details
CAP ALUM 270UF 20% 450V SNAP THELHS451VSN271MQ40SCAP ALUM 270UF 20% 450V SNAP TH0 - Immediate$12.59View Details
CAP ALUM 150UF 20% 500V SNAP THELHS501VSN151MR30SCAP ALUM 150UF 20% 500V SNAP TH11 - Immediate$12.52View Details
CAP ALUM 180UF 20% 500V SNAP THELHS501VSN181MR35SCAP ALUM 180UF 20% 500V SNAP TH242 - Immediate$13.05View Details
Published: 2018-10-31