Bluemod+S50/AI Single-Mode BT 5-Qualified Module

Telit Cinterion's Bluetooth 5.0 low-energy includes an integrated Bluetooth antenna

Image of Telit Cinterion's Bluemod+S50/AI Single Mode BT 5-Qualified ModuleThe powerful BlueMod+S50 is Telit Cinterion's Bluetooth single-mode BT 5-qualified module. This next-generation module blends the latest silicon with Telit Cinterion's state-of-the-art engineering for an overall richer, more intelligent user experience. Advanced features include NFC handover and support for terminal I/O and most GATT-based profiles. By doubling the amount of data that devices can transfer, more efficient use of broadcasting channels, and improved coexistence in the 2.4 GHz band and LTE, this efficient module reduces the time required for transmitting and receiving data while facilitating rapid uploads and over-the-air firmware updates for mobile devices. The significant increase to broadcasting capacity makes the secure BlueMod+S50 an ideal solution for industrial applications and medical devices. Smartphone connectivity and cable replacement applications also benefit from the low energy consumption and reliable line-of-sight range of more than 800 meters. (250 m with Android phone and iPhone). With an operating temperature range of -40°C to +85°C, this high-end Bluetooth module is suit-able for demanding applications and environments.

Features
  • Bluetooth v5 qualified module
  • Integrated or external pad antenna
  • RED, FCC, IC certified module M2M grade operating temperature range: -40°C to +85°C
  • Powerful Cortex® M4F MCU
  • GATT client server
  • LE secure connection with 128 bit AES encryption
  • Configurable DIS device information service (DIS)
  • 2 MB/s PHY for LE
  • Broadcasting channel improvements
  • Slot availability mask
  • Designed for low-power applications
  • Excellent range performance
  • Excellent throughput performance
  • Terminal I/O (SPP-like) for easy transparent data transfer (720 Kbps)
  • UART low-power serial protocol mode
  • Sample code for iOS and Android
Applications
  • Smart homes
    • Home automation
    • Home appliances
    • Home security and alarms
    • IP cameras/speakers
    • Smart lighting
  • Industrial/commercial
    • Industrial automation
    • Energy management
    • Robotics
    • Building automation
    • Smart cities
  • Healthcare and medical
    • Remote patient monitoring
    • Healthcare devices/wearables
    • Pet and animal trackers
  • Others
    • After market OEM telematics
    • Fleet management
    • Smart parking
    • Printers
    • Asset management

Bluemod+S50/AI Single-Mode BT 5-Qualified Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH CHIP SMDBE890D3S152T0I1000RF TXRX MOD BLUETOOTH CHIP SMD2855 - Immediate$7.25View Details
BLUEDEV+S50+AM3990251824BLUEDEV+S50+AM0 - ImmediateSee Page for PricingView Details
Published: 2022-04-07