L000488-02 Tri-Band Wi-Fi 6E/7 WLAN Antenna
TE Connectivity's antenna provides tri-band coverage over Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7 and is suitable for upright or inverted orientations
TE Connectivity's L000488-02 is a 2.4 GHz to 2.5 GHz, 4.9 GHz to 6.0 GHz, 6.0 GHz to 7.125 GHz tri-band omnidirectional array antenna specially designed to complement interior- or exterior-mounted Wi-Fi 6E wireless network systems. The antenna is supplied with an integrated plenum-rated RG58LL 914.4 mm (36") pigtail cable with an RP-SMA connector for ease of installation. Sealing permits either upright or inverted orientation in both indoor and outdoor locations. The antenna may also be ceiling, pole, or I-beam-mounted, using the supplied hardware to allow separation from the access point.
Benefits
- Suitable for all legacy, current, and expected future WLAN applications including Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), and Wi-Fi 1-3 (802.11b/a/g)
- Integrated plenum-rated RG58LL 914.4 mm (36") pigtail cable with RP-SMA connector for ease of installation
- Ceiling, I-beam, or pole/mast-mountable with supplied mounting hardware
- Suitable for upright or inverted orientations
- Upright: indoor and outdoor use
- Inverted: indoor use only
- Operating temperature: -40°C to +70°C (-40°F to +158°F)
- Storage temperature: -40°C to +70°C (-40°F to +158°F)
- Material substance compliance: RoHS-compliant, CE, and UKCA-compliant
- Dimensions (H x D): 245.7 mm x Ø28.6 mm (9.67" x Ø1.13")
- Weight: 120 g (0.27 lbs)
- Radome: polycarbonate, UV (white)
- Peak gain: 6 dBi
- Peak efficiency: 68%
- VSWR: <2.0:1
- Private networks
- Local WLAN
- Outdoor WLAN
- Indoor WLAN
- Access points
- Automation
- Control systems
- WLAN applications
L000488-02 Tri-Band Wi-Fi 6E/7 WLAN Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000488-02 | WI-FI 6E TRI-BAND OMNI ARRAY ANT | 5 - Immediate | $94.95 | View Details |