OT Type Crystal Oscillators

Taitien's OT type are 7 mm x 5 mm SMD LVPECL/LVDS crystal oscillators

Image of Taitien's OT Type Crystal OscillatorsOT type crystal oscillators utilize Taitien's integrated manufacturing process, low noise oscillation circuits, and proprietary inverted mesa technology. They are ideal for a variety of high-frequency applications such as 10 GbE/40 GbE switching, SynchE, and SONET. The OT type oscillators also offer maximum phase jitter performance of 0.3 pSec max 12 kHz to 20 MHz integration bandwidth at 156.25 MHz carrier frequency.

Features
  • Package size: 7.5 mm x 1.5 mm x 1.75 mm hermetically sealed ceramic package
  • Frequency range: 10 MHz to 320 MHz
  • Output: LVPECL - LVDS
  • Supply voltage: 2.5 V, 3.3 V
  • Frequency stability: ±25 ppm
  • Operating temperature: up to 125°C
  • Fundamental and 3rd overtone crystal design
  • Supply current: LVPECL (75 mA), LVDS (50 mA)
  • RMS phase jitter, integrated 12 kHz to 20 MHz, at 156.25 MHz: 0.3 pSec max.
  • Phase noise:
    • 100 Hz: -100 dBc/Hz
    • 1 kHz: -130 dBc/Hz
    • 10 kHz: -145 dBc/Hz
  • RoHS compliant
Applications
  • High-speed clock distribution circuits
  • Gigabit Ethernet
  • Fiber channels
  • Storage area network
  • SONET
  • Enterprise servers
  • Test and measurement
  • Medical
  • Reference clocks for ADCs and DACs
  • FPGA

OT Type Crystal Oscillators

ImageManufacturer Part NumberDescriptionFunctionFrequency StabilityAvailable QuantityPriceView Details
XTAL OSC XO 156.2500MHZ LVPECLOTETGCLTNF-156.250000XTAL OSC XO 156.2500MHZ LVPECLEnable/Disable±50ppm1194 - Immediate$4.93View Details
XTAL OSC XO 156.253906MHZ LVPECLOTETGCLTNF-156.253906XTAL OSC XO 156.253906MHZ LVPECLEnable/Disable±50ppm0 - Immediate$4.93View Details
XTAL OSC XO 125.0000MHZ LVDS SMDOTJTGLVTNF-125.000000XTAL OSC XO 125.0000MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$4.93View Details
XTAL OSC XO 133.3330MHZ LVDS SMDOTETGLVTNF-133.333000XTAL OSC XO 133.3330MHZ LVDS SMDEnable/Disable±50ppm14 - Immediate$4.98View Details
XTAL OSC XO 133.0000MHZ LVDS SMDOTJRGLVTNF-133.000000XTAL OSC XO 133.0000MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$4.98View Details
XTAL OSC XO 50.0000MHZ LVPECLOTERGCLTNF-50.000000XTAL OSC XO 50.0000MHZ LVPECLEnable/Disable±50ppm0 - Immediate$4.98View Details
XTAL OSC XO 25.0000MHZ LVPECLOTETDLLANF-25.000000XTAL OSC XO 25.0000MHZ LVPECLEnable/Disable±25ppm0 - Immediate$4.98View Details
XTAL OSC XO 125.0000MHZ LVDS SMDOTERGCVTNF-125.000000XTAL OSC XO 125.0000MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 156.2500MHZ LVPECLOTERHCLTNF-156.250000XTAL OSC XO 156.2500MHZ LVPECLEnable/Disable±100ppm0 - Immediate$3.73View Details
XTAL OSC XO 125.0000MHZ LVDS SMDOTETGCVTNF125.000000XTAL OSC XO 125.0000MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 125.0000MHZ LVDS SMDOTETGCVTNF-125.000000XTAL OSC XO 125.0000MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 156.2500MHZ LVDS SMDOTETGCVTNF-156.250000XTAL OSC XO 156.2500MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 156.257812MHZ LVPECLOTETGLLTNF-156.257812XTAL OSC XO 156.257812MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 125.0000MHZ LVPECLOTETGLLTNF-125.000000XTAL OSC XO 125.0000MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 156.2500MHZ LVDS SMDOTETGLVTNF-156.250000XTAL OSC XO 156.2500MHZ LVDS SMDEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 156.2500MHZ LVPECLOTETGLLTNF-156.250000XTAL OSC XO 156.2500MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.73View Details
XTAL OSC XO 133.3300MHZ LVPECLOTERGCLTNF-133.330000XTAL OSC XO 133.3300MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.76View Details
XTAL OSC XO 106.2500MHZ LVPECLOTERGCLTNF-106.250000XTAL OSC XO 106.2500MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.76View Details
XTAL OSC XO 75.0000MHZ LVPECLOTERGCLTNF-75.000000XTAL OSC XO 75.0000MHZ LVPECLEnable/Disable±50ppm0 - Immediate$3.76View Details
XTAL OSC XO 133.3330MHZ LVDS SMDOTETECVTNF-133.333000XTAL OSC XO 133.3330MHZ LVDS SMDEnable/Disable±30ppm0 - Immediate$3.76View Details
Published: 2018-03-13