S Series Sealed Plugs
Switchcraft sealed 3.5 mm plugs are available with or without a locking collar and are compatible with sealed or unsealed jacks
Switchcraft sealed 3.5 mm plugs are waterproof, IP68-sealed plugs that protect cables from ingress of water in harsh environments. The S series sealed 3.5 mm plugs feature an overmolded handle with durable flex relief rubber that eliminates harsh bends and protects cables from damage. These 3.5 mm plugs are available with or without a locking collar and are compatible with sealed or unsealed jacks.
- Special overmolded handle protects against water ingress and features durable flex relief
- Waterproof, IP68-sealed plugs
- Available with or without locking collar
- Compatible with sealed or unsealed jacks
- 5,000 (minimum) lifecycles
- 1 A current carry
- -25°C to +85°C operating temperature range
- Copper alloy body, tip, and ring
- Thermoplastic insulation
- Steel with tin plate cable clamp
- Mylar tubular insulator
S Series Sealed Plugs
| Image | Manufacturer Part Number | Description | Actual Diameter | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 250S15 | SEALED 1/4" PLUG, MONO, 0.140" [ | - | Free Hanging (In-Line) | 0 - Immediate | $8.34 | View Details |
![]() | ![]() | 250S18 | SEALED 1/4" PLUG, MONO, 0.171" [ | - | Free Hanging (In-Line) | 0 - Immediate | $8.34 | View Details |
![]() | ![]() | 250S22 | SEALED 1/4" PLUG, MONO, 0.201" [ | - | Free Hanging (In-Line) | 0 - Immediate | $8.34 | View Details |
![]() | ![]() | 250S25 | SEALED 1/4" PLUG, MONO, 0.231" [ | - | Free Hanging (In-Line) | 0 - Immediate | $8.34 | View Details |
![]() | ![]() | 250S28 | SEALED 1/4" PLUG, MONO, 0.261" [ | - | Free Hanging (In-Line) | 0 - Immediate | $8.34 | View Details |
![]() | ![]() | 267S15 | SEALED 1/4" PLUG, STEREO, 0.140" | - | Free Hanging (In-Line) | 0 - Immediate | $10.07 | View Details |
![]() | ![]() | 267S18 | SEALED 1/4" PLUG, STEREO, 0.171" | - | Free Hanging (In-Line) | 0 - Immediate | $10.07 | View Details |
![]() | ![]() | 267S22 | SEALED 1/4" PLUG, STEREO, 0.201" | - | Free Hanging (In-Line) | 0 - Immediate | $10.07 | View Details |
![]() | ![]() | 267S25 | SEALED 1/4" PLUG, STEREO, 0.231" | - | Free Hanging (In-Line) | 191 - Immediate | $13.35 | View Details |
![]() | ![]() | 267S28 | SEALED 1/4" PLUG, STEREO, 0.261" | - | Free Hanging (In-Line) | 0 - Immediate | $10.07 | View Details |