LP Series DC Power Jacks

Switchcraft’s power jacks are available with a full range of center pin diameters and bushing lengths

Image of Switchcraft's LP Series DC Power JacksSwitchcraft’s LP series DC power jacks are made in the USA and are specially designed for compact electronic devices by reducing the distance from the PCB to the center of the jack from 0.330” to 0.230”.

Only the height dimensions have changed. They still mate with standard plugs from Switchcraft or other manufacturers, and the overall design remains the same. They are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.

Features
  • Low profile design
  • Rated for 10,000+ insertion/withdrawal cycles
  • Made in USA
  • Available in high-temperature version rated for up to +105°C and 7.5 Amps
  • Compatible with a variety of industry-standard power plugs
Applications
  • IoT
  • Medical devices
  • Industrial
  • Data acquisition
  • Security
  • Electronics

LP Series DC Power Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW PROFILE RAPC MOUNT DC POWER722RALPLOW PROFILE RAPC MOUNT DC POWER112 - Immediate$5.30View Details
LOW PROFILE RAPC MOUNT DC POWER722RAHLPLOW PROFILE RAPC MOUNT DC POWER87 - Immediate$5.80View Details
LOW PROFILE RAPC MOUNT DC POWER712RAHLPLOW PROFILE RAPC MOUNT DC POWER266 - Immediate$5.80View Details
LOW PROFILE RAPC MOUNT DC POWERL712RALPLOW PROFILE RAPC MOUNT DC POWER50 - Immediate$6.01View Details
LOW PROFILE RAPC MOUNT DC POWERL721RALPLOW PROFILE RAPC MOUNT DC POWER152 - Immediate$6.89View Details
LOW PROFILE RAPC MOUNT DC POWERL722RALPLOW PROFILE RAPC MOUNT DC POWER118 - Immediate$6.89View Details
LOW PROFILE RAPC MOUNT DC POWERL721RAHLPLOW PROFILE RAPC MOUNT DC POWER188 - Immediate$7.52View Details
LOW PROFILE RAPC MOUNT DC POWERL712RAHLPLOW PROFILE RAPC MOUNT DC POWER117 - Immediate$7.52View Details
LOW PROFILE RAPC MOUNT DC POWERL722RAHLPLOW PROFILE RAPC MOUNT DC POWER46 - Immediate$7.52View Details
LOW PROFILE RAPC MOUNT DC POWER712RALPLOW PROFILE RAPC MOUNT DC POWER221 - Immediate$5.30View Details
LOW PROFILE RAPC MOUNT DC POWER721RALPLOW PROFILE RAPC MOUNT DC POWER253 - Immediate$5.30View Details
LOW PROFILE RAPC MOUNT DC POWER721RAHLPLOW PROFILE RAPC MOUNT DC POWER99 - Immediate$5.80View Details
Published: 2022-02-04