Stereo Panel Mount 3.5 mm Jacks

Switchcraft's high-quality jacks are available in a wide variety of options, including sealed to IP66 standards

Image of Switchcraft's 3.5 mm Panel Mount Stereo JacksThe 3.5 mm stereo jacks bring the same Switchcraft made-in-the-USA quality to the 3.5 mm size. Several unique features are available, including a locking bushing, IP66 waterproof sealing, a low-profile flush-mount version, and a low-cost, compact version. They are compatible with standard 3.5 mm plugs and rated for a minimum of 5,000 insertion/withdrawal cycles.

Features  
   
35FM3LS and 35RM3LS Locking Jacks  
  • Mate with any standard 3.5 mm plug
  • Sealed to IP66 when mated
  • Threaded bushing for use with locking plugs
  • Rated for 5,000 insertions/withdrawals minimum
  • Three-conductor open circuit
  • Durable nickel plated copper housing
  • High-quality beryllium copper contacts
  • Front or rear mount styles available
35FM3 Flush Mount Jacks
  • Mate with any standard 3.5 mm plug
  • Front mount design mounts flush with the panel
  • Rated for 5,000 insertions/withdrawals minimum
  • Three-conductor open circuit
  • Durable nickel plated copper housing
  • Silver plated beryllium copper contacts
35PRM3 Compact Rear Mount Jacks
  • Mates with any standard 3.5 mm plug
  • Compact design
  • Three-conductor open circuit
  • Nickel plated brass housing and contacts

35FM3LS Locking Jacks

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
3.5MM JACK, PANEL MOUNT, STEREO,35FM3L3.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone-1132 - Immediate$13.69View Details
3.5MM JACK, PANEL MOUNT, STEREO,35FM3LS3.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone-797 - Immediate$14.11View Details

35RM3LS Locking Jacks

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
3.5MM JACK, PANEL MOUNT, STEREO,35RM3L3.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone-0 - Immediate$13.69View Details
3.5MM JACK, PANEL MOUNT, STEREO,35RM3LS3.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone-122 - Immediate$11.79View Details

35FM3 Flush Mount Jacks

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
3.5MM JACK, PANEL MOUNT, STEREO,35FM33.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone-1391 - Immediate$10.83View Details

35PRM3 Compact Rear Mount Jacks

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
3.5MM JACK, PANEL MOUNT, STEREO,35PRM33.5MM JACK, PANEL MOUNT, STEREO,Stereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)7503 - Immediate$2.60View Details
Published: 2018-04-24