Tariff-Free Three Conductor North American Power Cords

Qualtek’s tariff-free power cords are manufactured to the highest quality and standards, ensuring safe and reliable products

Image of Qualtek's Tariff-Free Three Conductor North American Power CordsQualtek’s tariff-free three-conductor North American power cords are available in various configurations. This large selection of tariff-free North American power cords is designed to comply with UL and CSA safety agency regulations to ensure safe and reliable products. Configurations include NEMA 5-15P plugs and IEC 60320 C13 connectors utilizing SVT and SJT cable jackets.

These power cords are available in lengths from 3 ft. to 12 ft. and feature a +105°C temperature rating. Custom configurations, value added termination, and strain reliefs are available upon request. All tariff-free power cords are manufactured to the highest quality and standard in ISO 9001 certified facilities and conform to the requirements of RoHS and REACH.

Features
  • Lengths: 3 ft., 6 ft., 8 ft., 10 ft., and 12 ft.
  • Approvals: UL and CSA
  • Temperature rating: +105°C
  • Cordage: 14 AWG to 18 AWG
  • Cable jackets: SVT and SJT
  • Rating: 125 VAC, 10 A to 15 A
Applications
  • Appliances
  • Consumer electronics
  • Industrial applications
  • Uninterruptible power supplies
  • Telecommunications

Tariff-Free Three Conductor North American Power Cords

ImageManufacturer Part NumberDescription1st ConnectorNumber of ConductorsAvailable QuantityPriceView Details
CORD 16AWG NEMA5-15P TO -C13 10'412014-01CORD 16AWG NEMA5-15P TO -C13 10'NEMA 5-15P34518 - Immediate$14.45View Details
CORD 16AWG NEMA5-15P-IEC320 8'412013-01CORD 16AWG NEMA5-15P-IEC320 8'NEMA 5-15P3998 - Immediate$10.71View Details
CORD 16AWG NEMA5-15P-IEC320 6'412012-01CORD 16AWG NEMA5-15P-IEC320 6'NEMA 5-15P3620 - Immediate$7.85View Details
CORD 18AWG NEMA5-15P TO -C13 10'412009-01CORD 18AWG NEMA5-15P TO -C13 10'NEMA 5-15P3883 - Immediate$9.70View Details
CORD 18AWG NEMA5-15P-IEC320 8'412008-01CORD 18AWG NEMA5-15P-IEC320 8'NEMA 5-15P3313 - Immediate$9.53View Details
CORD 18AWG NEMA5-15P-IEC320 6'412007-01CORD 18AWG NEMA5-15P-IEC320 6'NEMA 5-15P3403 - Immediate$7.04View Details
CORD 18AWG NEMA5-15P-IEC320 3'412006-01CORD 18AWG NEMA5-15P-IEC320 3'NEMA 5-15P31196 - Immediate$5.88View Details
CORD 18AWG NEMA5-15P-IEC320 6'412002-01CORD 18AWG NEMA5-15P-IEC320 6'NEMA 5-15P31299 - Immediate$8.37View Details
CORD 18AWG NEMA5-15P-IEC320 3'412001-01CORD 18AWG NEMA5-15P-IEC320 3'NEMA 5-15P3914 - Immediate$5.30View Details
CORD 14AWG NEMA 5-15P TO CBL 10'411019-01CORD 14AWG NEMA 5-15P TO CBL 10'NEMA 5-15P31247 - Immediate$14.61View Details
CORD 16AWG NEMA 5-15P TO CBL 10'411014-01CORD 16AWG NEMA 5-15P TO CBL 10'NEMA 5-15P3825 - Immediate$12.53View Details
CORD 16AWG NEMA 5-15P-CBL 8' BLK411013-01CORD 16AWG NEMA 5-15P-CBL 8' BLKNEMA 5-15P3992 - Immediate$10.31View Details
CORD 16AWG NEMA 5-15P-CBL 6' BLK411012-01CORD 16AWG NEMA 5-15P-CBL 6' BLKNEMA 5-15P3508 - Immediate$9.17View Details
CORD 18AWG NEMA 5-15P TO CBL 10'411009-01CORD 18AWG NEMA 5-15P TO CBL 10'NEMA 5-15P39 - Immediate$9.16View Details
CORD 18AWG NEMA 5-15P-CBL 8' BLK411008-01CORD 18AWG NEMA 5-15P-CBL 8' BLKNEMA 5-15P33557 - Immediate$8.65View Details
CORD 18AWG NEMA 5-15P-CBL 6' BLK411007-01CORD 18AWG NEMA 5-15P-CBL 6' BLKNEMA 5-15P32003 - Immediate$6.33View Details
CORD 18AWG NEMA 5-15P-CBL 3' BLK411006-01CORD 18AWG NEMA 5-15P-CBL 3' BLKNEMA 5-15P31302 - Immediate$5.36View Details
CORD 18AWG NEMA 5-15P-CBL 6' BLK411002-01CORD 18AWG NEMA 5-15P-CBL 6' BLKNEMA 5-15P3529 - Immediate$6.50View Details
CORD 18AWG NEMA 5-15P-CBL 3' BLK411001-01CORD 18AWG NEMA 5-15P-CBL 3' BLKNEMA 5-15P35023 - Immediate$3.92View Details
Published: 2021-09-24