Electronic Commutation (EC) AC Fans

Qualtek's brushless DC construction provides up to 30% better efficiency than AC fans

Image of Qualtek's Electronic Commutation EC AC FansQualtek adds a line of axial EC fans to their thermal management product series. The EC fans range in size from 60 mm to 172 mm and offer airflow capabilities upwards of 220 CFM. Qualtek's EC fans have been designed as drop-in replacements to existing AC axial fans. Their EC fans will also accept a voltage range from 100 VAC to 240 VAC, eliminating the need to buy multiple parts depending on the AC input voltage.

Features
  • Fan CFM: 12 CFM to 228 CFM
  • UL, cUL, and CE approved
  • Universal input voltage: 100 VAC to 240 VAC
  • IP54 rated (IP55, IP56, and IP68 rated versions available)
  • Wide operating temperature: -20°C to +70°C
  • Wire leads or quick connect termination with optional PWM speed control
  • Alarm and speed sensor available
  • RoHS 3 and REACH EU compliant
Applications
  • Uninterruptible power supplies (UPS)
  • Server banks
  • Ventilation
  • Electronic component enclosures

Electronic Commutation (EC) AC Fans

ImageManufacturer Part NumberDescriptionWidthAir FlowStatic PressureAvailable QuantityPriceView Details
EC FAN, 60X60X25MM, 2-BALL BEARIFMA1-06025WBHW12EC FAN, 60X60X25MM, 2-BALL BEARI25.00mm16.8 CFM (0.470m³/min)0.239 in H2O (59.6 Pa)185 - Immediate$28.80View Details
EC FAN, 80X80X25MM, 2-BALL BEARIFMA1-08025WBHW12EC FAN, 80X80X25MM, 2-BALL BEARI25.00mm38.9 CFM (1.09m³/min)0.247 in H2O (61.5 Pa)427 - Immediate$26.97View Details
EC FAN, 80X80X25MM, 2-BALL BEARIFMA1-08025WBHT12EC FAN, 80X80X25MM, 2-BALL BEARI25.00mm38.9 CFM (1.09m³/min)0.247 in H2O (61.5 Pa)0 - Immediate$23.96View Details
EC FAN, 80X80X38MM, 2-BALL BEARIFMA1-08038WBHW12EC FAN, 80X80X38MM, 2-BALL BEARI38.00mm41.0 CFM (1.15m³/min)0.283 in H2O (70.5 Pa)423 - Immediate$29.98View Details
EC FAN, 80X80X38MM, 2-BALL BEARIFMA1-08038WBHT12EC FAN, 80X80X38MM, 2-BALL BEARI38.00mm41.0 CFM (1.15m³/min)0.283 in H2O (70.5 Pa)144 - Immediate$26.65View Details
Published: 2019-10-01