SCALE-iDriver™ Gate Driver ICs
Power Integrations' galvanically isolated single-channel gate driver ICs with advanced safety and protection features
Power Integrations' SCALE-iDriver family of gate driver ICs are single-channel IGBT and MOSFET drivers in a standard eSOP package. Reinforced galvanic isolation is delivered using Power Integrations’ innovative solid insulator FluxLink™ technology. Output drive current up to 8 A (peak) enables the product to drive devices up to 450 A (typical) without requiring any additional active components. For higher current switching semiconductors, where the required gate current exceeds the SCALE-iDriver’s standalone capabilities, an external amplifier (booster) may be added. Stable positive and negative voltages for gate control are provided by one unipolar insulated voltage source.
Additional features such as short-circuit protection (DESAT) with advanced soft shut down (ASSD), undervoltage lock-out (UVLO) for primary-side / secondary-side and rail-to-rail output with temperature and process compensated output impedance guarantee safe operation even in harsh conditions. Controller (PWM and fault) signals are compatible with 5 V CMOS logic, which may be adjusted to 15 V levels by using external resistor divider.
Video: Introduction to SCALE-iDriver
| Features | ||
|
|
|
| Applications | ||
|
||
SCALE-iDriver
| Image | Manufacturer Part Number | Description | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SID1152K-TL | DGT ISO 5KV 1CH GT DVR ESOP-R16B | 5A | - | 22V ~ 28V | 3002 - Immediate | $4.33 | View Details |
![]() | ![]() | SID1132K | DGT ISO 5KV 1CH GT DVR ESOP-R16B | 2.5A | - | 22V ~ 28V | 50 - Immediate | $4.01 | View Details |
![]() | ![]() | SID1152K | DGT ISO 5KV 1CH GT DVR ESOP-R16B | 5A | - | 22V ~ 28V | 0 - Immediate | $3.81 | View Details |
![]() | ![]() | SID1182K | DGT ISO 5KV 1CH GT DVR ESOP-R16B | 8A | - | 22V ~ 28V | 4 - Immediate | $4.81 | View Details |
RDK Design Examples
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RDHP-1526 | EVAL BOARD FOR SID1182K | 0 - Immediate | $129.09 | View Details |
![]() | ![]() | RDHP-1608 | EVAL BOARD FOR SID1182K | 0 - Immediate | $129.09 | View Details |