CONTACTRON Speed Starter

Phoenix Contact's CONTACTRON speed starter offers motor switching and speed control functionality without the complexity of a frequency drive

Image of Phoenix Contact's CONTACTRON Speed StarterPhoenix Contact's CONTACTRON speed starter (CSS) is a type of motor control device. Speed starters occupy a unique market space between conventional across-the-line motor starters and variable frequency drives.

The speed starter is also more than a soft-start device. It offers the ability to control motor ramp-up and -down times while operating under torque and two user-settable output speeds from 0 Hz to 500 Hz. The rotary knob and push-button interface allow rapid commissioning without software or a computer. The integrated Safe Torque Off (STO) and speed/direction control input wiring are akin to a conventional across-the-line starter. The bookcase form-factor of the device also reduces cabinet space requirements compared to conventional frequency drives, while optional integrated EMC filters reduce harmful harmonics emissions.

Offered with single- and three-phase input options, these devices are designed to work with three-phase asynchronous motors up to 2 HP.

Resources

Applications
  • Intralogistics/material handling
  • Agriculture
  • Food and beverage
  • Automotive

CONTACTRON Speed Starter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEED STARTER WITH SOFT START AN1201132SPEED STARTER WITH SOFT START AN1 - Immediate
1 - Factory Stock
$170.17View Details
SPEED STARTER WITH SOFT START AN1201135SPEED STARTER WITH SOFT START AN1 - Immediate$175.79View Details
SPEED STARTER WITH SOFT START AN1201520SPEED STARTER WITH SOFT START AN3 - Immediate$180.64View Details
SPEED STARTER WITH SOFT START AN1201600SPEED STARTER WITH SOFT START AN0 - Immediate$183.88View Details
SPEED STARTER WITH SOFT START AN1201494SPEED STARTER WITH SOFT START AN3 - Immediate
1 - Factory Stock
$197.59View Details
SPEED STARTER WITH SOFT START AN1201509SPEED STARTER WITH SOFT START AN2 - Immediate$204.04View Details
SPEED STARTER WITH SOFT START AN1201602SPEED STARTER WITH SOFT START AN5 - Immediate
2 - Factory Stock
$206.45View Details
SPEED STARTER WITH SOFT START AN1201613SPEED STARTER WITH SOFT START AN2 - Immediate
9 - Factory Stock
$213.71View Details
SPEED STARTER WITH SOFT START AN1201511SPEED STARTER WITH SOFT START AN1 - Immediate$222.58View Details
SPEED STARTER WITH SOFT START AN1201642SPEED STARTER WITH SOFT START AN1 - Immediate$233.06View Details
SPEED STARTER WITH SOFT START AN1201679SPEED STARTER WITH SOFT START AN2 - Immediate$240.32View Details
SPEED STARTER WITH SOFT START AN1201713SPEED STARTER WITH SOFT START AN1 - Immediate$247.59View Details
SPEED STARTER WITH SOFT START AN1201683SPEED STARTER WITH SOFT START AN0 - Immediate$248.39View Details
SPEED STARTER WITH SOFT START AN1201825SPEED STARTER WITH SOFT START AN2 - Immediate$258.06View Details
SPEED STARTER WITH SOFT START AN1201694SPEED STARTER WITH SOFT START AN0 - Immediate$258.06View Details
SPEED STARTER WITH SOFT START AN1201828SPEED STARTER WITH SOFT START AN1 - Immediate$266.93View Details
SPEED STARTER WITH SOFT START AN1201695SPEED STARTER WITH SOFT START AN3 - Immediate
43 - Factory Stock
$271.78View Details
SPEED STARTER WITH SOFT START AN1201829SPEED STARTER WITH SOFT START AN0 - Immediate$279.84View Details
SPEED STARTER WITH SOFT START AN1201650SPEED STARTER WITH SOFT START AN0 - Immediate$306.45View Details
SPEED STARTER WITH SOFT START AN1201696SPEED STARTER WITH SOFT START AN0 - Immediate$316.12View Details
Published: 2021-12-07