PE42822 SPDT RF Switch
pSemi offers the PE42822 UltraCMOS® SPDT RF protection switch, 700 MHz to 3.8 GHz
pSemi's PE42822 is a HaRP™ technology-enhanced absorptive 50 Ω SPDT RF protection switch designed for use in high-power and high-performance wireless infrastructure applications such a mid-power microcell products, supporting frequencies up to 3.8 GHz.
This switch features high linearity, which remains invariant across the full supply range. The PE42822 also features exceptional isolation, fast switching time, and is offered in a 16-lead 3 mm × 3 mm QFN package. In addition, no external blocking capacitors are required if 0 VDC is present on the RF ports.
The PE42822 is manufactured on pSemi’s UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate.
pSemi’s HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.
| Features | ||
|
|
|
| Applications | ||
|
|
PE42822 UltraCMOS SPDT RF Protection Switch Evaluation Kit
| Image | Manufacturer Part Number | Description | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK42822-01 | KIT EVALUATION | Board(s) | - | 2 - Immediate | $78.37 | View Details |