PE42548 Reflective SP4T RF Switch

pSemi PE42548 is a HaRP™ technology-enhanced reflective SP4T RF switch

Image of  pSemi PE42548 Reflective SP4T RF SwitchThe pSemi PE42548 HaRP™ technology-enhanced reflective SP4T RF switch supports a wide frequency range from 9 kHz to 30 GHz. It delivers low insertion loss, fast switching time, and high isolation performance, making it ideal for test and measurement (T&M), 5G mmWave, microwave backhaul, and radar and satellite communication applications. No blocking capacitors are required if DC voltage is not present on the RF ports. The PE42548 is manufactured on pSemi UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology.

Features
  • Wideband support up to 30 GHz
  • Low insertion loss of 2.0 dB @ 26.0 GHz
  • Fast switching time of 60 ns
  • High input P1dB of 33 dBm
  • High port-to-port isolation of 41 dB
  • -40°C to +105°C operating temperature support
  • Package: 20-lead 3 mm x 3 mm LGA
Applications
  • T&M
  • 5G mmWave
  • Microwave backhaul
  • Radar
  • Satellite communications

PE42548 Reflective SP4T RF Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
ULTRACMOS SP4T RF SWITCH, 9KHZ30
PE42548A-ZULTRACMOS SP4T RF SWITCH, 9KHZ300 - Immediate$23.07View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
EVAL BOARD FOR PE42548
EK42548-01EVAL BOARD FOR PE425480 - Immediate$1,614.61View Details
Published: 2025-09-08