PE42430 SP3T 3 GHz UltraCMOS® RF Switch

Ideal for WLAN and Bluetooth applications in the 2.4 - 2.5 GHz bands from pSemi

Image of Peregrine Semiconductor's PE42430 SP3T 3 GHz UltraCMOS® RF SwitchpSemi's PE42430 is a HaRP™ technology-enhanced reflective SP3T RF switch developed on the UltraCMOS® process technology. This tiny general purpose switch is ideal for WLAN and Bluetooth applications in the 2.4 - 2.5 GHz bands as well as general broadband switching applications. It is comprised of three RF ports and has low insertion loss and high isolation. An on-chip CMOS decode logic facilitates a three-pin CMOS control interface.

pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional harmonics performance. It is an innovative feature of the UltraCMOS process, providing performance superior to GaAs with the economy and integration of conventional CMOS.

Features

  • HaRP™ enhanced UltraCMOS® device
  • Low insertion loss
  • IIP3: typical +66 dBm
  • Excellent ESD tolerance of 4500 V HBM and 250 V MM on all ports
  • No external VDD required VDD is derived from switch control inputs

PE42430 SP3T 3 GHz UltraCMOS® RF Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF SWITCH SP3T 3GHZ 8DFNPE42430MLAB-ZIC RF SWITCH SP3T 3GHZ 8DFN5207 - Immediate$1.98View Details
BOARD EVAL SP3T SW FOR PE42430EK42430-01BOARD EVAL SP3T SW FOR PE424301 - Immediate$78.37View Details
Published: 2013-07-02