PE42421 SPDT 3 GHz UltraCMOS® RF Switch

Designed to cover a broad range of applications from 10 MHz through 3000 MHz from pSemi

Image of Peregrine Semiconductor's PE42421 SPDT 3 GHz UltraCMOS® RF SwitchpSemi's PE42421 UltraCMOS® RF Switch is designed to cover a broad range of applications from 10 MHz through 3000 MHz. This reflective switch integrates on-board CMOS control logic with a low voltage CMOS-compatible control interface, and can be controlled using either single-pin or complementary control inputs. Using a nominal +3-volt power supply voltage, a typical input 1 dB compression point of +33.5 dBm can be achieved.

  • Single-pin or complementary CMOS logic control inputs
  • Low insertion loss: 0.35 dB at 1000 MHz, 0.5 dB at 2000 MHz
  • Isolation of 30 dB at 1000 MHz, 20 dB at 2000 MHz
  • Typical input 1 dB compression point of +33.5 dBm
  • 1.8 V minimum power supply voltage
  • SC-70 package

PE42421 SPDT 3 GHz UltraCMOS® RF Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF SWITCH SPDT 3GHZ SC70-6PE42421SCAA-ZIC RF SWITCH SPDT 3GHZ SC70-60 - Immediate$0.84View Details
BOARD EVAL SPDT SW PE42421EK42421-01BOARD EVAL SPDT SW PE424210 - Immediate$76.08View Details
Published: 2013-07-02