XT Driver Family
Peerless by Tymphany's XT line of tweeters are well-suited for Hi-Fi applications
Peerless by Tymphany's XT line of tweeters feature Tymphany's patented ring radiator and central waveguide technologies, delivering exceptional sound quality. A rear chamber provides extended low-frequency response. A faceplate is included on most models and is available in multiple configurations. The XT line is well-suited for Hi-Fi applications.
- Size range: 19 mm to 25 mm
- Diaphragm: fabric
- Motor: neodymium, fabric
XT Driver Family
| Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Efficiency - dBA | Efficiency - Testing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | XT25BG60-04 | SPEAKR 3.44OHM 100W TOP 88.6DB | 589.10Hz | 88.60 | 1W/1M | 505 - Immediate | $24.05 | View Details | |
![]() | ![]() | XT25SC90-04 | SPEAKR 3.72OHM 100W TOP 86.8DB | 824.75Hz | 86.80 | 1W/1M | 4265 - Immediate | $16.12 | View Details |
![]() | ![]() | XT25TG30-04 | SPEAKR 3.47OHM 110W TOP 87.2DB | 436.13Hz | 87.20 | 1W/1M | 0 - Immediate | $23.28 | View Details |
![]() | XT19NC30-04 | SPEAKR 3.59OHM 80W TOP PT 85.9DB | 972.68Hz | 85.90 | 1W/1M | 0 - Immediate | See Page for Pricing | View Details |