OC/OX/OT Driver Family

Peerless by Tymphany's OC, OX, and OT tweeters are designed to fit into small spaces

Image of Tymphany's OC/OX/OT Driver Family With compact neodymium motors, rear chambers, and no faceplates, Peerless by Tymphany's OC, OX, and OT tweeters are designed to fit into small spaces. OC tweeters feature a damped fabric dome and a twist-lock mechanism built into the frame, allowing easy installation in custom faceplates. OX models feature a damped silk diaphragm and large surround roll. OT models feature Tymphany's patented ring radiator and central waveguide technologies.

Features
  • Size range: 16 mm to 25 mm
  • Diaphragm: fabric, silk
  • Motor: neodymium

OC/OX/OT Driver Family

ImageManufacturer Part NumberDescriptionTechnologyTypeFrequency RangeAvailable QuantityPriceView Details
SPEAKR 4.33OHM 100W TOP 82.8DBOC16SC00-04SPEAKR 4.33OHM 100W TOP 82.8DBMagneticTweeter2.5 kHz ~ 20 kHz344 - Immediate$7.82View Details
SPEAKER 3.2OHM 25W TOP PT 89.2DBOC25SC65-04SPEAKER 3.2OHM 25W TOP PT 89.2DBMagneticTweeter1.3 kHz ~ 20 kHz1805 - Immediate$11.76View Details
SPEAKR 4.18OHM 100W TOP 83.7DBOC16SC04-04SPEAKR 4.18OHM 100W TOP 83.7DBMagneticTweeter2.5 kHz ~ 20 kHz0 - Immediate$3.07View Details
Published: 2017-07-27