GBS Low-Profile Woofers
Tymphany presents woofers and subwoofers that are well suited for applications where mounting depth is scarce
The GBS series of woofers and subwoofers from Tymphany features an innovative shallow design well suited for applications where mounting depth is scarce and low frequency performance cannot be sacrificed. High Bl and moving mass and large peak-to-peak excursion enable low frequency response, even in small enclosures. This unique design allows for the same excursion in half the height of traditional designs.
| Features | ||
|
|
GBS Low-Profile Woofers
| Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Ingress Protection | Ratings | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GBS-85N25PR03-04 | SPEAKR 3.19OHM 15W TOP PT 82.8DB | 113.45Hz | - | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GBS-135F25AL02-04 | SPEAKR 3.88OHM 35W TOP PT 85.3DB | 62.97Hz | - | - | 1475 - Immediate | $27.40 | View Details |