Osconiq S3030 Quantum Dot LED Linear Modules

New Energy’s modules are easy to integrate into existing designs and are ideal for indoor lighting applications

Image of New Energy's Osconiq S3030 Quantum Dot LED Linear ModulesNew Energy’s linear LED modules built with Osram Osconiq S3030 quantum dot LED are specially developed to enable customers to design luminaires with high efficacy and excellent color rendering for area lighting and downlight applications. The modules come in a 22” configuration that is ideal for panel or linear lights. They are flexible enough to support a range of specialty indoor applications and can be paired with a standard driver for a complete light engine. Designed to Zhaga standards, these modules are easy to integrate into existing designs and can be quickly upgraded as LED performance improves.

Features
  • High CRI efficacy
  • Flexible design
  • Color accurate
  • Easy to integrate
  • Quick assembly
Applications
  • Indoor lighting
  • Retail lighting
  • High CRI lighting applications

Osconiq S3030 Quantum Dot LED Linear Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED MOD SSB1 WHT LNR STRP 4000KSSB1-72F16-4090-00LED MOD SSB1 WHT LNR STRP 4000K54 - Immediate$47.53View Details
LED MOD SSB1 WHT LNR STRP 3000KSSB1-72F16-3090-00LED MOD SSB1 WHT LNR STRP 3000K0 - Immediate$47.53View Details
Published: 2019-11-05