VX Heatsink
Ohmite's VX heatsink designed for SOT-227 devices
Ohmite's VX series heat sinks are designed for SOT-227 devices. This powerful heat sink has a unique profile that allows through-hole soldering onto PCBs, panel mounting, or chassis mounting with fasteners. The VX series is an ideal heat sink that is designed for large power yet provides a lightweight package and works with forced convection cooling.
Features and Benefits
- Designed specifically for SOT-227 devices providing a compact assembly
- Threaded holes for M3.5 screws
- Back anodized for free air performance
- Use in conjunction with Ohmite TGH-TP1 thermal interface material (TIM)
- Large surface area with added fins for better forced air performance
- Thermal conductivity of 209 W/m-K
VX Heatsink
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VXA-35-101E | EXTRUDED HEATSINK ANODIZED 35MM | 0 - Immediate | $2.66 | View Details |
![]() | ![]() | VXA-55-101E | EXTRUDED HEATSINK ANODIZED 55MM | 0 - Immediate | $3.48 | View Details |