Skywire® BeagleBone Black Cape Lite Development Kit

Airgain’s low-cost embedded modem development kit makes prototyping fast and easy

Image of NimbeLink's Skywire® BeagleBone Black Cape Lite Development KitAirgain’s BeagleBone Cape Lite provides easy access to the Internet of Things (IoT) via a cellular connection. BeagleBone Black and BeagleBone Green are low-cost, community-supported development platforms that allow quick and easy application development. They accept plug-in boards, called capes, which provide a wide variety of expanded capabilities.

The BeagleBone power supply and adapter support any of Airgain’s end-device certified plug-in cellular modems with optional bundled and no-contract cellular plans.

Features
  • Wide power supply input 5 V to 12 V
  • Compatible with BeagleBone Black, BeagleBone Black Wireless, and BeagleBone Green
  • BeagleBone Green Wireless can be used with additional standoffs
  • Grove sensor interface for unlimited sensor flexibility
  • Fast and easy prototyping

Skywire® BeagleBone Black Cape Lite Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SKYWIRE BEAGLEBONE CAPE LITENL-AB-BBCLSKYWIRE BEAGLEBONE CAPE LITE175 - Immediate$61.16View Details
Published: 2022-09-21