MPQ1500 DC/DC Converter
Murata Power Solutions DC/DC converters offer cutting-edge efficiency and robust performance in a compact quarter-brick design
Experience unparalleled performance and flexibility with the MPQ1500-12V125-L48 DC/DC converter from Murata Power Solutions. A game-changing solution engineered for distributed power architectures and ideal as an intermediate bus converter (IBC) for telecom and datacom equipment, including cutting-edge wireless infrastructure. With a robust output of up to 1,500 W, this compact quarter-brick converter efficiently transforms a 40 V to 60 V input into a reliable 12 V output, boasting an impressive efficiency of 97.2%. Designed to operate seamlessly in extreme conditions from -40°C to +125°C, it is fully safeguarded against overcurrent, overtemperature, and overvoltage.
- Quarter-brick package with baseplate
- Improved thermal performance: operating temperature of +125°C maximum (vs. +85°C)
- Surface-mountable for heat sink/cold wall applications
- 1,500 W POUT can replace 1/2 bricks with a smaller footprint and higher efficiency
- PMBus 1.2 interface (optional)
- Black box stored data
- 500 VDC I/O isolation
- Parallel operation of two or more modules
- Protection/control features
- Input undervoltage lockout (UVLO)
- Output current limit (OCP) and short-circuit protection
- Output overvoltage protection (OV)
- Thermal shutdown (OTP)
- Reverse current protection (pre-biased start-up)
- On/off control
- Industrial
- Robotics
- Transportation
- Digital signage
- Communications
- Server, storage, and networking infrastructure equipment
- 5G systems infrastructure equipment
- Public safety communications equipment
- Test and measurement equipment
MPQ1500 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPQ1500-12V125-L48NBC | DC-DC 1500W 40-60/12V 1/4 BRICK | 80 - Immediate | $109.09 | View Details |
![]() | ![]() | MPQ1500-12V125-L48NBMC | DC-DC 1500W 40-60/12V 1/4 BRICK | 179 - Immediate | $110.16 | View Details |