MPQ1300 Non-Isolated DC/DC Converters

Murata Power Solutions power converters are an ideal choice for efficient and reliable DC/DC power conversion in high-density environments

Image of Murata Power Supply MPQ1300 Non-Isolated DC DC ConverterThe Murata Power Solutions MPQ1300-12V108-L48NBMC is a high-performance, non-isolated DC/DC converter designed for demanding applications requiring substantial power delivery. With an input voltage range of 40 V to 60 V and a regulated output of 12 V at 108 A, this converter provides a robust solution for server, storage, and networking systems. It boasts a peak efficiency of up to 98%, ensuring minimal energy loss during operation. The unit features PMBus® digital communication capabilities, allowing users to monitor and control performance parameters effectively.

Additionally, it incorporates advanced safety features such as overvoltage, overtemperature, and overload protection to ensure reliable operation across a wide temperature range. The active current sharing capability enables multiple units to operate in parallel, enhancing power availability and redundancy for critical data communication applications. Overall, the MPQ1300 series represents an ideal choice for those seeking efficient and reliable DC/DC power conversion in high-density environments.

Features
  • Input range: 40 V to 60 V (54 V nominal)
  • Regulated 12 V output
  • Continuous output: 12 V at 108 A
  • Peak efficiency: 98%
  • Industry-standard ¼ brick package
  • Baseplate for cooling optimization
  • 3+ units can be operated in parallel
 
  • Overcurrent and overvoltage protection
  • PMBus 1.2 Interface
  • Black box stored data
  • Power-good signal
  • Remote on/off control
  • RoHS compliant
Applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Battery backup systems
  • Industrial, e.g., robotics, transportation, digital signage, and communications
 
  • Green energy systems
  • Networking equipment including POE applications
  • Fan tray assembles
  • Applications requiring a regulated 12 V at 300 W source

MPQ1300 Non-Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
DC-DC 1300W 40-60/12V 1/4 BRICKMPQ1300-12V108-L48NBMCDC-DC 1300W 40-60/12V 1/4 BRICKNon-Isolated PoL Module140V26 - Immediate$100.91View Details
Published: 2025-02-25