MPQ0125 Isolated DC/DC Converter
Murata Power Solutions' DC/DC converter harnesses advanced technology for optimal power conversion and isolation
Murata Power Solutions' MPQ0125V3NBMC is a highly efficient 300 W digitally-controlled, isolated DC/DC converter that converts 18 VDC to 75 VDC input to an isolated regulated 12 VDC output. The MPQ0125V3NBMC is fully protected from overcurrent, overtemperature, and overvoltage faults. It also provides hardware status. PMBus™ communication features include the Black Box capability, which is packaged within the industry standard quarter-brick format.
- DC input: 18 V to 75 V (48 V nominal)
- DC output: 12 V (nominal)
- Output trim and sense
- Baseplate for optimized thermal performance
- High efficiency up to 94%
- Overcurrent, overtemperature, and overvoltage protection
- RoHS compliant
- Supports pre-biased start-up
- I/O isolation, basic insulation system
- PMBus 1.2 interface option
- Distributed power architectures
- Intermediate bus voltage applications
- Battery backup systems
- Industrial (robotics, transportation, digital signage, and communications)
- Green energy systems
- Networking equipment including POE applications
- Fan tray assemblies
MPQ0125 Isolated DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPQ0125V3NBMC | DC-DC 300W 18-75/12V 1/4 BRICK | 90 - Immediate | $110.16 | View Details |
![]() | ![]() | MPQ0125V3NBC | DC-DC 300W 18-75/12V 1/4 BRICK | 38 - Immediate | $109.09 | View Details |