DMR35-ACV Series AC Panel Meters

Murata's panel meters feature rear accessible DIP switches that set measurement mode, input range, and display brightness

Image of Murata Power Solutions' DMR35-ACV Series AC Panel MetersMurata's DMR35-ACV series panel meters measure AC voltage from 5 V to 300 V, display up to 3½ digits of resolution, and feature a 21-segment bar graph that tracks rapidly changing inputs. Rear accessible DIP switches are provided to set measurement mode, input range, and display brightness.

These meters are capable of displaying true RMS mode for compatibility with modern digital multimeters and average reading mode for compatibility with legacy meters. Basic safety isolation between the measurement and power inputs is provided.

Features
  • Full-scale measurement of AC voltage
  • Highly visible 3½ digit LED display provides indication of rapidly changing inputs, emulating analog movement, meters
  • Measurement accuracy within 1% of reading + 4 counts
  • Selectable true RMS or average reading modes
  • Low power consumption, typically 15 mA at 120 VAC
  • Switch configurable settings simplify adaption for use in a wide range of applications
  • Rugged polycarbonate housing
  • Mechanical drop-in replacement for common analog-movement meters
  • Operates from an external 100 VAC to 264 VAC power supply
  • Two-year warranty
  • RoHS compliant
Applications
  • Designed to be a drop-in replacement for most 2½” form factor analog meters
  • Laboratory instrumentation
  • Factory automation
  • Other applications requiring precise AC voltage monitoring

DMR35-ACV Series AC Panel Meters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOLTMETER 0-50VAC LCD PANEL MNTDMR35-ACV1-AC1-RVOLTMETER 0-50VAC LCD PANEL MNT0 - Immediate$81.64View Details
VOLTMETER 0-300VAC LCD PANEL MNTDMR35-ACV2-AC1-RVOLTMETER 0-300VAC LCD PANEL MNT2 - Immediate$105.78View Details
Published: 2022-09-06