D1U74T-W-3200-12-HB4C AC/DC Front-End Power Supply
Murata Power Solutions front-end power supplies are ideally suited for applications regarding modern computing infrastructure
The Murata Power Solutions D1U74T-W-3200-12-HB4C AC/DC power supply is engineered for high efficiency and reliability, achieving a compact form factor of 74 mm x 185 mm x 40 mm (2.15” x 7.28” x 1.57”). Its total output power capability is 3,208.6 W with an input range of 90 VAC to 264 VAC.
Ideally suited for applications regarding modern computing infrastructure, this product features a 12 VDC primary output and a 12 VDC standby output, along with advanced PMBus capabilities. These capabilities enhance configurability across various applications such as Edge computing, cloud servers, and GPUs used in artificial intelligence training and interfacing.
The product supports hot-pluggable N+1 redundancy and incorporates integral ORing isolation devices to ensure operational continuity during faults. With robust protection mechanisms against overvoltage, overcurrent, overheating, and compliance with international safety standards, the D1U74T-W-3200-12 is a reliable choice.
- M-CRPS form factor:
- 74 mm x 185 mm x 40 mm
- 2.15" x 7.28" x 1.57"
- Total output capability: 3,208.6 W, 220 VAC to 240 VAC nominal
- 90 VAC to 264 VAC input, IEC320-C22 AC input connector
- HVDC input, 240 VDC capability
- 12 VDC main output, 12 VDC standby output
- >97 W/cubic inch power density
- Temperature range: -5°C to +55°C
- PMBus 1.2 compliant digital communications bus
- Edge computing
- Cloud and hyperscale servers
- Supports GPUs used in artificial intelligence training and interfacing
- Telecommunications and networking equipment
- Large-scale data storage arrays
D1U74T-W-3200-12-HB4C AC/DC Front-End Power Supply
| Image | Manufacturer Part Number | Description | Type | Number of Outputs | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D1U74T-W-3200-12-HB4C | AC/DC CONVERTER 12.2V 3.2KW | Front End | 1 | 90 ~ 264 VAC, 192 ~ 310 VDC | 0 - Immediate | $640.73 | View Details |