MPM3901-AEC1 Synchronous Step-Down Power Module
MPS step-down power modules have peak current control for fast and accurate transient response
The MPS MPM3901-AEC1 is a fully integrated, fixed-frequency, synchronous step-down power module designed for ease of use. It includes built-in power MOSFETs and an inductor, and supports up to 1 A of continuous output current (IOUT) with peak current control for fast and accurate transient response.
With a wide input voltage range from 4.5 V to 60 V, the MPM3901-AEC1 is well-suited for a broad range of step-down applications, particularly those operating from 12 V or 24 V automotive battery systems. Its ultra-low quiescent current of just 2 μA in shutdown mode makes it ideal for battery-sensitive designs.
To improve efficiency at light loads, the module utilizes advanced asynchronous modulation (AAM), which dynamically lowers switching frequency and reduces gate drive losses.
The device comes with a range of built-in functions, including soft start (SS), enable (EN) control, and a power good (PG) signal. It also supports high duty cycle operation and a low-dropout (LDO) mode, making it suitable for cold crank conditions in automotive applications.
Protection features are comprehensive: the MPM3901-AEC1 includes over-current protection (OCP) using valley current detection, short-circuit protection (SCP) with hiccup mode, input under-voltage lockout (UVLO), and thermal protection with automatic recovery.
Thanks to internal compensation, the MPM3901-AEC1 enables a compact and efficient design with minimal need for external components. It is available in a 4 mm x 6 mm QFN-19 package with wettable flanks for improved solder inspection.
- Continuous operating input voltage (VIN) range: 4.5 V to 40 V
- Up to 60 V input transient voltage for automotive load dump
- Up to 1 A of IOUT
- LDO mode
- 90 ns minimum on time (tON_MIN)
- Operating junction temperature (TJ): -40°C to +150°C
- Available in AEC-Q100 Grade 1
- Low shutdown mode current: 2 μA
- Quiescent current (IQ): 40 μA
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM) at light loads
- 250 mΩ/45 mΩ internal power MOSFETs
- Available in a QFN-19 (4 mm x 6 mm) package with wettable flanks
- Optimized for EMC/EMI: integrated power inductor
- Configurable switching frequency (fSW) up to 2.2 MHz
- CISPR 25 Class 5 compliant
- High-efficiency synchronous mode control
- 180° out-of-phase SYNCO clock
- Feedback (FB) tolerance: 1% at room temperature, 2% at full temperature
- Internal 0.45 ms SS
- PG indicator
- OCP
- SCP with hiccup mode
- Thermal shutdown
- Functional safety system design capability: MPSafe™ compatible: functional safety supporting document available
- Automotive infotainment
- Automotive lamps and LEDs
- Automotive motor control
MPM3901-AEC1 Synchronous Step-Down Power Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPM3901GQWE-AEC1-P | 60V, 1A, SYNCHRONOUS STEP-DOWN P | 0 - Immediate | $6.18 | View Details |
![]() | MPM3901GQWE-AEC1-Z | 60V, 1A, SYNCHRONOUS STEP-DOWN P | 0 - Immediate | $3.30 | View Details | |
![]() | ![]() | EVM3901-QW-00A | 60V, 1A, SYNCHRONOUS BUCK POWER | 9 - Immediate | $45.01 | View Details |