MPM3698 Power Modules

Monolithic Power Systems scalable, 16 V, peak 120 A power module with PMBus and AVSBus

Image of Monolithic Power Systems MPM3698 Power ModulesThe MPM3698 power modules from Monolithic Power Systems is a fully integrated, single-peak 120 A or dual-peak 80 A + 40 A power module with PMBus and AVSBus. The device integrates a VR14-compatible, dual-loop, digital multi-phase controller, as well as three sets of driver MOSFETs and inductors.

Each phase of the MPM3698 can provide up to 40 A of peak current and 30 A of continuous current. The outputs of the three phases can be paralleled to provide up to 120 A of peak output current (IOUT) or 90 A of continuous IOUT. The MPM3698 is compatible with a 160 A rated power block module (the MPM3699) to provide a higher IOUT.

The PMBus interface enables flexible digital configurations and monitors key parameters. The MPM3698 provides on-chip non-volatile memory (NVM) to store and restore device configurations. Device configurations and fault parameters are easy to configure and monitor.

The MPM3698 features proprietary digital from MPS, a multi-phase nonlinear control scheme to provide ultra-fast transient response to load transients with a minimal number of output capacitors. With only one power loop control method for both steady state and load transient, the power loop compensation is very easy to configure.

The MPM3698 requires a minimal number of readily available, external components. It is available in a thermally enhanced BGA (15 mm x 30 mm x 5.18 mm) package.

Features
  • Wide 4.5 V to 16 V operating input voltage (VIN) range
  • 0.3 V to 5.5 V output voltage (VOUT) range
  • 12-phase, dual-loop digital control
  • Single-peak 120 A or dual-peak 80 A + 40 A output
  • Switching frequency (fSW) up to 3 MHz
  • Parallel with 160 A, power block module (MPM3699) for higher output current
  • Automatic loop compensation
  • Overshoot reduction with nonlinear control
  • Flexible phase assignment for dual rails
 
  • Automatic phase-shedding (APS) and IVID function to improve overall efficiency
  • Phase-to-phase active current balancing with configurable offsets for thermal balance
  • Built-in non-volatile memory (NVM) to store customized configurations
  • Selectable high-speed bus: SVID, AVSBus, or PVID
  • Digital load-line regulation
  • VIN, VOUT, current, power, and regulator temperature monitoring
  • Undervoltage lockout (UVLO), overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP), undercurrent protection (UCP), overtemperature protection (OTP), and reverse-voltage protection (RVP) with options for no-action, latch-off, retry, or hiccup mode
  • Available in a BGA (15 mm x 30 mm x 5.18 mm) package
Applications
  • Acceleration cards
  • Test equipment and instruments
 
  • FPGA and ASIC core power

MPM3698 Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCALABLE, 16V, PEAK 120A POWER MMPM3698GBH-0000-TSCALABLE, 16V, PEAK 120A POWER M0 - Immediate$49.87View Details
SCALABLE, 16V, PEAK 120A POWER MMPM3698GBH-0002-TSCALABLE, 16V, PEAK 120A POWER M0 - Immediate$50.50View Details
SCALABLE, 16V, PEAK 120A POWER MMPM3698GBH-0001-TSCALABLE, 16V, PEAK 120A POWER M0 - Immediate$50.50View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypeVoltage - OutputAvailable QuantityPriceView Details
SCALABLE, 16V, PEAK 440A, DC/DCEVM3698-BH-02ASCALABLE, 16V, PEAK 440A, DC/DCDC/DC Converter1 Isolated Output0.85V6 - Immediate$194.60View Details
Published: 2025-03-18