MEZS7-PDCharger-MP2760 Solution Module

The MPS MEZS7-PDCHarger-MP2760 is a 600 kHz, bidirectional PD charger solution with a fully integrated buck-boost charger for 2 to 4 cells

Image of MPS MEZS7-PDCharger – MP2760 The MPS MEZS7-PDCharger-MP2760 is a solution module for dual-role port (DRP) applications using the MP2760 and MPF52002. The MP2760 is a 4 V to 22 V input voltage (VIN) buck-boost charger IC designed for battery packs with 1 to 4 cells in series. The device also supplies a wide voltage range (5 V to 21 V) at the IN pin in source mode, which is compliant with USB Power Delivery (PD). It also has an output current limit with a high resolution in source mode.

The MPF52002 is a highly integrated USB PD controller for DRP with a 32-bit Arm® Cortex®-M0 microcontroller (MCU). It supports automatic DRP toggling for DRP applications, and it is compliant with PD3.1 specifications. For source mode, the MPF52002 supports PD3.1, as well as BC1.2, Apple divider mode, Huawei fast charge protocol (FCP) and super charge protocol (SCP), and QC2.0/3.0.

The MEZS7-PDCharger-MP2760 contains a DRP USB Type-C® port, supporting PD3.1 and BC1.2 protocols. When an adapter is inserted, the port acts as a sink port to charge the battery with a maximum 6 A charge current. When a load is inserted, the port acts as a source port to power the USB bus voltage (VBUS) from the battery.

Features
  • Buck-boost charger for 2 to 4 cells in series battery pack
  • 4 V to 22 V input voltage (VIN)
  • Up to 26 V sustainable voltage (up to 28 V with external MOSFET)
  • High-efficiency, 6 A, 600 kHz charger
  • Supports USB 2.0, USB 3.0, USB 3.1, USB 3.2, USB Type-C, and USB PD 3.0
  • 3 V to 21 V source mode output compatible with USB PD3.0 from the battery
  • Up to 12.75 A battery discharge current
  • Ideal diode operation in battery supplement mode
  • Narrow-voltage DC (NVDC) power path management instant start-up works with no battery or deeply discharged battery
  • I²C port for flexible system parameter setting and status reporting
  • High accuracy:
    • ±0.5% charge voltage regulation
    • ±5% charge current regulation
    • ±3% output regulation in boost mode

MEZS7-PDCharger-MP2760

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
600KHZ, BIDIRECTIONAL PD CHARGERMEZS7-PDCHARGER-MP2760600KHZ, BIDIRECTIONAL PD CHARGER0 - Immediate$65.96View Details
Published: 2024-12-31