MIKROE-2274 Wi-Fi 5 Click Board

Mikroelektronika presents a Wi-Fi 5 click GS1500M RF MikroBUS™ Click™ platform evaluation expansion board

Image of Mikroelektronika MIKROE-2274 WiFi 5 Click BoardMikroElektronika’s MIKROE-2274 Wi-Fi 5 Click Board features the GS1500M from GainSpan, which is a fully 802.11b/g/n certified module offering a quick, easy, and cost-effective way for OEMs to enable leading edge Wi-Fi connectivity (802.11b/g/n) in their platforms. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing the 8/16/32-bit microcontroller via simple commands. The GS1500M is an ideal solution for OEMs with limited or no Wi-Fi or RF expertise. The GS1500M solution dramatically reduces development time and eliminates the burden of testing and certification, allowing customers to exclusively focus on their core platforms. The module supports Wi-Fi PHY rates up to 72.2 Mbps and is fully compliant with 802.11b/g/n and meets worldwide regulatory requirements. The GS1500M also provides support for peer-to-peer networking capabilities, allowing Wi-Fi devices to connect to one another without an access point, enabling easy transfer of content anytime, anywhere.

GS1500M also provides support for a peer-to-peer networking capabilities allowing Wi-Fi devices to connect to one another without an access point, enabling easy transfer of content. Security features include support for WEP/WPA/WPA2, Adhoc, and WPS (Wi-Fi protected setup). The module has a PCB trace antenna. On the hardware side, the GS1500M module comprises two ARM7™ 44 MHz chips (one for the radio, the other for applications), as well as on-chip Flash and SRAM. Data rates of up to 921.6 kbps can be achieved through the UART interface. The module can stay in standby mode (7 μA) most of the time and only wake up when data transmitting is needed. While in sleep mode it uses only 8 mA. Wi-Fi 5 click is suited for battery powered applications, due to its multiple power modes (stand-by, sleep, deep sleep).

Features
  • GS1500M Wi-Fi module
  • Highly integrated 802.11b/g/n Wi-Fi radio
  • Supports peer-to-peer networking
  • RF output power (typical) 14 dBm (802.11b), 12 dBm (802.11n)
  • Networking Protocols: UDP, TCP/IP (IPv4), DHCP, ARP, DNS, SSL, HTTP/HTTPS Client and Server
  • Interface: UART
  • 3.3 V power supply

GS1500M RF Transceiver Module

ImageManufacturer Part NumberDescriptionProtocolModulationAvailable QuantityPriceView Details
RF TXRX MOD WIFI TH+ U.FL SMD700-0036-100RF TXRX MOD WIFI TH+ U.FL SMD802.11b/g/n-0 - ImmediateSee Page for PricingView Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click135 - Immediate$29.25View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click58 - Immediate$46.12View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$21.02View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click7 - Immediate$18.28View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click3 - Immediate$17.37View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3221 - Immediate$24.68View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$21.94View Details
Published: 2017-04-06