MLX90371/MLX90372 Triaxis® GEN III Position Sensors

Melexis' MLX90371 and MLX90372 provide robust absolute position sensing for automotive applications

Image of Melexis' MLX90371 and MLX90372 Triaxis® GEN III Position SensorsGeneration three (GEN III) Triaxis position sensors from Melexis have substantial improvements to previous generations. MLX9037x GEN III reduces, or even eliminates in some cases, stray fields from other magnets or current carrying conductors. GEN III will support both rotary and linear motion sensing.

Features and Benefits

  • Analog or PWM output
  • ASIL-B Safety Element out of Context (SEooC) component
  • EMC capable to automotive OEM requirements
  • In-application programmable
  • Available in SOIC-8 (single-die), TSSOP-16 (dual-die, redundant), and DMP-4 (single-die PCB-less) packages
  • Stray field immune (up to 4 kA/m) mode of operation available
  • High-temperature operation (up to +160°C ambient)

Applications

  • Human-machine interfaces
  • Position sensing
  • Automotive powertrains
  • Automotive transmissions
  • Automotive chassis and safety

MLX90371 Triaxis® GEN III Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ROTARY 360DEG SMDMLX90371GDC-BCC-100-SPSENSOR ROTARY 360DEG SMD26 - Immediate$3.03View Details
SENSOR ROTARY 360DEG SMDMLX90371GDC-BCC-300-SPSENSOR ROTARY 360DEG SMD65 - Immediate$3.03View Details
SENSOR ROTARY 360DEG SMDMLX90371GGO-BCC-100-SPSENSOR ROTARY 360DEG SMD0 - Immediate$4.96View Details
SENSOR ROTARY 360DEG PC PINMLX90371GVS-BCC-100-SPSENSOR ROTARY 360DEG PC PIN5 - Immediate$5.28View Details

MLX90372 Triaxis® GEN III Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ROTARY 360DEG SMDMLX90372GDC-ACE-100-SPSENSOR ROTARY 360DEG SMD39 - Immediate$3.20View Details
SENSOR ROTARY 360DEG SMDMLX90372GDC-ACE-300-SPSENSOR ROTARY 360DEG SMD80 - Immediate$3.01View Details
SENSOR ROTARY 360DEG SMDMLX90372GGO-ACE-100-SPSENSOR ROTARY 360DEG SMD80 - Immediate$5.34View Details
SENSOR ROTARY 360DEG PC PINMLX90372GVS-ACE-100-SPSENSOR ROTARY 360DEG PC PIN0 - Immediate$3.19View Details
Published: 2018-10-25