EC Fan Trays

Mechatronics' rack mount high airflow, low power consumption AC and EC fan trays

Image of Mechatronics' EC Fan Trays Mechatronics fan trays deliver high airflow and low power consumption rack mountable thermal management solutions by making use of the Mechatronics LPH low power EC fans. These fan trays are available in standard 3-, 6-, and 9-fan configurations.

Mechatronics low power consumption electronically commutated (EC) fans deliver high airflow performance and require as much as 50% less power than standard AC fans. Global voltage range allows 100 VAC to 240 VAC input and maintains constant performance; each low power tray is suitable for use on 115 VAC and 230 VAC input power. Energy efficient low power consumption custom fan tray options including PWM speed control, thermistor, and tachometer alarm output available.

Features
  • Ready to mount in standard 19" 1U rack space
  • Cold rolled steel trays with black finish
  • Fused IEC320-C14 plug receptacle
  • Lighted indicator rocker switch
  • Long-life ball-bearing fans
  • Ships fully assembled
  • Thermally protected
  • Economical cooling solution
  • Customizable 3-, 6-, and 9-tray designs
  • High temperature and energy efficient options
Applications
  • Rack thermal management
  • Data centers
  • AV equipment
  • Cabinets and enclosures
Published: 2019-01-18