DC Backward Curved Motorized Impellers

Mechatronics introduces MSI series impellers for DC power applications

Image of Mechatronics' DC Backward Curved Motorized Impellers Mechatronics' backward curved DC motorized impellers offer exceptional airflow and pressure performance. They also provide greater power efficiency and speed control. The radial airflow pattern of motorized impellers offers design flexibility to direct airflow where needed. Impellers are ideal for applications that require significant airflow and static pressure, such as air filtration, ventilation, and enclosure cooling. With ball-bearing motor construction, Mechatronics' backward curved impellers provide reliable, cost-effective cooling. Standard DC impeller models are available from 120 mm to 315 mm diameter.

Features
  • Very high static pressure and airflow compared to axial fans
  • Speed control and tachometer output on standard models
  • High performance to power efficiency compared to AC impellers
  • Voltage options include 12 VDC, 24 VDC, and 48 VDC
  • Alarm output options including tachometer or locked rotor alarm
  • Speed control options include PWM and voltage control
  • Environmental protection options including encapsulation up to IP68
Applications
  • Heat exchangers
  • Exhaust/air movers
  • Humidifiers/dehumidifiers
  • HEPA filter assemblies
  • Fume exhaust
  • Refrigeration
  • Containment/abatement
  • Air scrubbers

DC Backward Curved Motorized Impellers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthStatic PressureAvailable QuantityPriceView Details
FAN IMP MTRZD 120X25.8MM 24VDCMSI1225H24B-BBRFAN IMP MTRZD 120X25.8MM 24VDCRound - 120mm Dia25.80mm0.570 in H2O (142.0 Pa)83 - Immediate$38.55View Details
FAN IMP MTRZD 315X161.0MM 48VDCMSI3116H48B1+7-BBRFAN IMP MTRZD 315X161.0MM 48VDCRound - 315mm Dia161.0mm3.150 in H2O (784.7 Pa)2 - Immediate$313.25View Details
FAN IMP MTRZD 133X80.5MM 24VDCMSI1380H24B1+7-BBRFAN IMP MTRZD 133X80.5MM 24VDCRound - 133mm Dia80.50mm1.780 in H2O (443.4 Pa)40 - Immediate$77.39View Details
FAN IMP MTRZD 133X80.5MM 48VDCMSI1380H48B1+7-BBRFAN IMP MTRZD 133X80.5MM 48VDCRound - 133mm Dia80.50mm1.780 in H2O (443.4 Pa)0 - Immediate$65.88View Details
FAN IMP MTRZD 175X69MM 24VDCMSI1769H24B1+7-BBRFAN IMP MTRZD 175X69MM 24VDCRound - 175mm Dia69.00mm1.800 in H2O (448.4 Pa)11 - Immediate$96.42View Details
Published: 2018-03-14