MAX14900E Octal High-Side Switch

Analog Devices has the industry's lowest latency and fastest 24 V driver, capable of 100 KHz switching rate, improving factory throughput

Image of Analog Devices' MAX14900EAnalog Devices' MAX14900E is an octal power switch that features per-channel configuration for high-side or push-pull operation. Low propagation delay, high-rate load-switching makes the device suitable for next-generation high-speed PLC systems. Each high-side switch sources 850 mA continuous current with a low 165 mΩ (max) on-resistance at 500 mA at TA = +125° C. The high-side switches feature 2 μs (max) input-to-output propagation delay when driving resistive loads. Long cables can be driven with switching rates of up to 100kHz for PWM/PPO control in push-pull operation. Multiple high-side switches can be connected in parallel to achieve higher drive currents. The device features a wide supply input range of 10 V to 36 V.

The MAX14900E is configured, monitored, and driven by an SPI and/or parallel interface. In parallel mode, eight logic inputs directly control the outputs and the serial interface can be used for configuration/monitoring. Serial mode utilizes the serial interface for both setting and configuration, and features CRC error detection to ensure robust SPI communication.

Current limiting and per-channel thermal shutdown protect each switch/driver. The device features a global diagnostics output as well as per-channel diagnostics and monitoring through the serial interface.

Features
  • Extensive fault feedback eases maintenance and reduces installation time
    • Global and per-channel diagnostics
    • Open load/wire detection
    • Thermal shutdown fault indication
    • Output logic state feedback
    • Undervoltage lockout
  • Small packages with serial interface allows making high-density modules
    • Daisy-chainable SPI minimizes isolation cost
    • 7 mm x 7 mm, 48-pin QFN and TQFN packages
  • Low power for high-density modules
    • 3 mA (max.) total supply current
    • 165 mΩ (max.) high-side RON at 125°C
  • Fast switching ideal for accurate, high-speed control systems
    • 2 µs propagation delays (high-side mode)
    • 0.8 µs propagation delays (push-pull mode)
    • 100 KHz (max.) push-pull mode switching rate
Applications
  • Programmable logic controllers
  • High-density digital output modules
  • Motor controllers
  • PWM/PPO control

MAX14900E IC

ImageManufacturer Part NumberDescriptionRatio - Input:OutputOutput ConfigurationAvailable QuantityPrice
IC PWR SWITCH 1:1 48QFNMAX14900EAGM+CKTIC PWR SWITCH 1:1 48QFN1:1High Side391 - Immediate
2080 - Factory Stock
$18.75View Details
Published: 2015-04-29