AECQ-Compliant 0603 Size SMT Fuses - 438A Series

Littelfuse's 438A series is offered in amperage ratings ranging from 250 mA up to 6 A

Image of Littelfuse's 438A Series AECQ-Compliant 0603 Size SMT Fuses Littelfuse's 438A series 0603 size surface mount fuses are fast-acting AECQ-compliant fuses. They offer excellent temperature stability, performance reliability, and high I2t values ensuring high inrush current withstand capability. The 438A series are specifically tested to cater to secondary circuit protection needs of compact auto electronics applications like navigation systems and battery management systems (BMS). The 438A series is offered in amperage ratings ranging from 250 mA up to 6 A.

Features
  • AECQ-compliant
  • Fast acting response to faulty current to ensure overcurrent protection to sensitive electronic component
  • Extended temperature range from -55°C to +150°C
  • 100% lead-free, halogen-free, and RoHS compliant
Applications
  • Battery management systems (BMS)
  • Navigation systems
  • LED head lights
  • Li-ion batteries
  • TFT displays

438A Series SMT Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCResponse TimeAvailable QuantityPriceView Details
FUSE BDMT 250MA 32VAC 63VDC 06030438.250WRAFUSE BDMT 250MA 32VAC 63VDC 060332 V63 VFast Blow6164 - Immediate$1.56View Details
FUSE BDMT 375MA 32VAC 63VDC 06030438.375WRAFUSE BDMT 375MA 32VAC 63VDC 060332 V63 VFast Blow442 - Immediate$1.56View Details
FUSE BRD MT 500MA 32VAC 63VDC0438.500WRAFUSE BRD MT 500MA 32VAC 63VDC32 V63 VFast Blow0 - Immediate$1.56View Details
FUSE BRD MT 750MA 32VAC 63VDC0438.750WRAFUSE BRD MT 750MA 32VAC 63VDC32 V63 VFast Blow6991 - Immediate$1.56View Details
FUSE BRD MNT 1A 32VAC 63VDC 06030438001.WRAFUSE BRD MNT 1A 32VAC 63VDC 060332 V63 VFast Blow27744 - Immediate$1.56View Details
FUSE BDMT 1.25A 32VAC 63VDC 060304381.25WRAFUSE BDMT 1.25A 32VAC 63VDC 060332 V63 VFast Blow8410 - Immediate
3000 - Factory Stock
$1.56View Details
FUSE BDMT 1.75A 32VAC 32VDC 060304381.75WRAFUSE BDMT 1.75A 32VAC 32VDC 060332 V32 VFast Blow2902 - Immediate$1.56View Details
FUSE BRD MNT 2A 12VAC 32VDC 06030438002.WRAFUSE BRD MNT 2A 12VAC 32VDC 060312 V32 VFast Blow8151 - Immediate$1.56View Details
FUSE BRD MT 2.5A 12VAC 32VDC043802.5WRAFUSE BRD MT 2.5A 12VAC 32VDC12 V32 VFast Blow1560 - Immediate$1.56View Details
FUSE BRD MNT 3A 12VAC 32VDC 06030438003.WRAFUSE BRD MNT 3A 12VAC 32VDC 060312 V32 VFast Blow3295 - Immediate$1.56View Details
FUSE BRDMT 3.5A 12VAC 32VDC 0603043803.5WRAFUSE BRDMT 3.5A 12VAC 32VDC 060312 V32 VFast Blow9964 - Immediate
15000 - Factory Stock
$1.56View Details
FUSE BRD MNT 4A 12VAC 32VDC 06030438004.WRAFUSE BRD MNT 4A 12VAC 32VDC 060312 V32 VFast Blow1796 - Immediate$1.56View Details
FUSE BRD MNT 5A 12VAC 32VDC 06030438005.WRAFUSE BRD MNT 5A 12VAC 32VDC 060312 V32 VFast Blow0 - Immediate$1.56View Details
FUSE BRD MNT 6A 12VAC 24VDC 06030438006.WRAFUSE BRD MNT 6A 12VAC 24VDC 060312 V24 VFast Blow17663 - Immediate$1.56View Details
Published: 2018-04-26