LuxiGen™ Violet LED Emitter Series
ams OSRAM's LuxiGen violet LED emitter series features surface-mount ceramic package with integrated glass lens
ams OSRAM's LuxiGen LZ1-00UAP5 395 nm power LED emitter provides exceptionally high radiant power density from a compact 4.4 mm x 4.4 mm footprint. It delivers more than double the flux from a typical single die 395 nm LED emitter, which resulted in significantly reduced curing time. With its ultra-low thermal resistance of 2.7°C/W, it allows heat to be dissipated efficiently out of die optimizing the overall light output. The glass lens used in the package is chosen for its optical efficiency and robustness in harsh UV curing environment.
- Highest radiant flux density 395 nm LED emitter: 4.1 W flux output from 1 mm2 chip
- Up to 3 A max drive current
- Compact footprint; 4.4 mm x 4.4 mm
- Surface-mount ceramic package with integrated glass lens
- Lowest thermal resistance (2.7°C/W)
- Electrically neutral thermal path
- JEDEC Level 1 for moisture sensitivity level
- Lead (Pb) free and RoHS compliant
- Emitter available on star MCPCB (optional)
Applications
- Ink and adhesive curing
LuxiGen™ Violet LED Emitter Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZ1-U0UAP5-00U5 | POWER EMITTER | 0 - Immediate | $9.82 | View Details |