LuxiGen™ Infrared Dual-Junction Emitters

ams OSRAM's LuxiGen infrared dual-junction emitter family consists of infrared 850 nm and 940 nm in single- and 4-die packages

Image of ams OSRAM's Infrared Dual-Junction Emittersams OSRAM's LuxiGen infrared dual-junction emitter family consists of infrared 850 nm and 940 nm in single- and 4-die packages. The 4-die LZ4 parts are the world's most powerful IR emitters, delivering 6x the flux density of conventional emitters to extend the range and resolution of surveillance and security systems by this factor. Single-die types deliver 70% more output than typical single-junction IR emitters in the industry. In both product families each die has 2 serially-connected junctions, creating 2 radiant surfaces and boosting output. A continuous 5 A pulse-drive capability means that they can produce a short-output burst for even greater range. The emitters are designed for IR systems operating at up to 150 m.

Features
  • 4.5 W (LZ4) and 1.15 W (LZ1) flux output at 1 A drive current
  • Low-thermal resistance: 2.8 C/W (LZ4); 6.0 C/W (LZ1)
  • Compact-footprint: 7 mm x 7 mm (LZ4); 4.4 mm x 4.4 mm (LZ1)

LuxiGen™ Infrared Dual-Junction Emitters

ImageManufacturer Part NumberDescriptionViewing AngleAvailable QuantityPrice
EMITTER IR 850NM 1.2A STARLZ1-10R602-0000EMITTER IR 850NM 1.2A STAR90°32 - Immediate$7.94View Details
EMITTER IR 940NM 1.2A STARLZ1-10R702-0000EMITTER IR 940NM 1.2A STAR90°0 - Immediate$7.94View Details
EMITTER IR 850NM 1A STARLZ4-40R608-0000EMITTER IR 850NM 1A STAR100°86 - Immediate$16.93View Details
EMITTER IR 940NM 1A STARLZ4-40R708-0000EMITTER IR 940NM 1A STAR100°121 - Immediate$16.93View Details
EMITTER IR 850NM 1.2A SMDLZ1-00R602-0000EMITTER IR 850NM 1.2A SMD90°0 - Immediate$3.90View Details
EMITTER IR 940NM 1.2A SMDLZ1-00R702-0000EMITTER IR 940NM 1.2A SMD90°6628 - Immediate$3.90View Details
EMITTER IR 850NM 1A SMDLZ4-00R608-0000EMITTER IR 850NM 1A SMD100°822 - Immediate$12.42View Details
EMITTER IR 940NM 1A SMDLZ4-00R708-0000EMITTER IR 940NM 1A SMD100°830 - Immediate$12.42View Details
Published: 2014-10-16