Ttape™ 1000 A Thermally Conductive Adhesive Tape

Laird's tape is designed to facilitate the transfer of thermal energy from heat sources, such as IC chips, to heat sinks

Image of Laird Technologies' Ttape™ 1000A Thermally Conductive Adhesive TapeLaird Thermal Materials' Ttape­ 1000 A is a stand-alone pressure-sensitive adhesive featuring one of the lowest thermal resistances available on the market, designed to facilitate the transfer of thermal energy from heat sources such as IC chips to heat sinks. Ttape offers a high degree of substrate conformability and adhesion needing only finger pressure to achieve excellent thermal performance, eliminating the need for mechanical fasteners or clamping devices during assembly.

Features
  • Best-in-class thermal performance at 1.3°C cm2/W at 100 psi
  • Specialized acrylic formulation
  • High mechanical strength
  • 0.05 mm thickness
Applications
  • Consumer electronics
  • Power supplies
  • LED and ballast lighting
  • Battery charging
  • Inverters

Ttape™ 1,000 A Thermally Conductive Adhesive Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM TAPE 228MMX228MM WHTA18494-02THERM TAPE 228MMX228MM WHT33 - Immediate$19.81View Details
Published: 2022-06-23