Tgon™ 800 Series

Laird Technologies’ electrically and thermally conductive interface pad

Image of Laird Technologies - Thermal Products' Tgon™ 800 SeriesLaird Technologies' Tgon 800 is a high performance, cost effective thermal interface material. Tgon 800 is ideal where electrical contact and thermal transfer are desired. Its unique grain-oriented, plate-like structure provides a high thermal conductivity of 240 W/mK in the X-Y plane and 5 W/mK through the Z-axis.

The Tgon 800 series is available in 12 x 18-inch (305 mm x 457 mm) sheets. It is also available with proprietary pressure sensitive adhesive on one side. This adhesive coating is one of the thinnest available at 0.5 mil, minimizing the impact on thermal performance.  Datasheet

Features  
  • High thermal conductivity of 5 W/mK in Z-axis and 240 W/mK in the X-Y axis
  • >98% graphite
 
  • Low thermal resistance
  • Thicknesses of 0.125 mm, 0.25 mm, and 0.50 mm
Applications
  • Power conversion equipment
  • Power supplies
  • Large telecommunications switching hardware
  • Notebook computers
  • Where electrical grounding is required with good thermal conductivity

Tgon 800 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM PAD 457.2X304.8MM GRAYA10462-03THERM PAD 457.2X304.8MM GRAY0 - ImmediateSee Page for PricingView Details
THERM PAD 457.2X304.8MM W/ADHA10462-02THERM PAD 457.2X304.8MM W/ADH0 - Immediate$15.37View Details
THERM PAD 457.2X304.8MM GRAYA10463-01THERM PAD 457.2X304.8MM GRAY0 - Immediate$12.07View Details
THERM PAD 457.2X304.8MM W/ADHA10463-02THERM PAD 457.2X304.8MM W/ADH0 - Immediate$15.17View Details
THERM PAD 457.2X304.8MM GRAYA10464-01THERM PAD 457.2X304.8MM GRAY0 - ImmediateSee Page for PricingView Details
THERM PAD 457.2X304.8MM W/ADHA10464-02THERM PAD 457.2X304.8MM W/ADH0 - Immediate$19.12View Details
THERM PAD 609.6X457.2MM GRAYA10464-07THERM PAD 609.6X457.2MM GRAY92 - Immediate$27.97View Details
Published: 2013-10-07