Tflex™ 700 Series

5 W/mK soft gap filler thermal interface material from Laird Thermal

Tflex™ 700 SeriesLaird Thermal's Tflex 700 is a 5 W/mK soft gap filler thermal interface material with great thermal performance and high compliancy. The soft interface pad conforms to component topography, resulting in little or no stress on the components and mating chassis or parts. Tflex 700's unique silicone and ceramic filler technology allows a combination of high compliancy and high thermal performance. Tflex 700 is naturally tacky and requires no additional adhesive coating to inhibit thermal performance. Tflex 700 is electrically insulating and stable from -45°C thru +200°C. It also meets UL 94V0 flame rating.

Features
  • Thermal conductivity 5.0 W/mK
  • Highly compliant
  • Lowest thermal resistance even at low pressure
  • Available in thicknesses from 0.020" to 0.200" (0.5 mm to 5.0 mm)
  • Naturally tacky for adhesion during assembly and transport
Applications
  • Cooling components to chassis, frame, or other mating components
  • Mass storage devices
  • Heat pipe thermal solutions for the notebook computers
  • Automotive engine control
  • Telecommunication hardware
  • LED solid state relay lighting
  • Power electronics
  • Flat panel displays
  • Audio and video components
  • Computer servers and other IT infrastructure
  • GPS navigation and other portable devices

Tflex 700 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
THERM PAD 228.6MMX228.6MM GRAYA15896-02THERM PAD 228.6MMX228.6MM GRAY234 - Immediate$66.15View Details
THERM PAD 228.6MMX228.6MM GRAYA15996-04THERM PAD 228.6MMX228.6MM GRAY129 - Immediate$116.54View Details
THERM PAD 228.6MMX228.6MM GRAYA15896-05THERM PAD 228.6MMX228.6MM GRAY130 - Immediate$130.25View Details
TFLEX 780 35X33MM STDOTH-Q288568A-00-DNTFLEX 780 35X33MM STD395 - Immediate$5.90View Details
THERM PAD 228.6MMX228.6MM GRAYA15896-04THERM PAD 228.6MMX228.6MM GRAY16 - Immediate$111.28View Details
Published: 2012-06-29