TRA6927M3xxN 4G/3G Multiband Phantom Antenna

Ezurio's unique multiband antenna is ideal for 4G/3G applications

Image of Ezurio TRA6927M3xxN 4G/3G Multiband Phantom AntennaEzurio's unique Phantom® antenna operates simultaneously in the 698-960 MHz and 1700- 2700 MHz bands, making it ideal for 4G/3G applications where no ground plane or metal surface is available. The mechanically robust design is suitable for both indoor and outdoor applications with wide bandwidth and a low angle radiation pattern that is superior to traditional gain antennas in most applications. The antenna is ideal for both ceiling and surface mount applications. The industry standard NMO mounting socket mates with all Ezurio's magnetic, trunk lid and hole mount configurations. A threaded permanent stud mount model is also available for vandal resistant mounting on brackets, panels, ceilings or any other kind of housing.

Features
  • Mechanically robust for both indoor and outdoor applications
  • Self-contained design requiring no ground plane
  • Applicable for both 3G and 4G application
  • Domestic LTE 700 band and global LTE 2600 band
  • WiMAX 2300/2500/2600 bands
  • Domestic cellular and global GSM
  • Phantom outperforms a 3 dBi whip in many applications
Applications
  • FirstNet/public safety
  • Cellular
  • M2M
  • Utilities
  • Data transport
  • Transportation
  • IBW

TRA6927M3xxN 4G/3G Multiband Phantom Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 829MHZ/2.2GHZ WHIP STR NTRA6927M3PB-001RF ANT 829MHZ/2.2GHZ WHIP STR N614 - Immediate$52.37View Details
RF ANT 829MHZ/2.2GHZ DOMETRA6927M3NB-001RF ANT 829MHZ/2.2GHZ DOME0 - Immediate$41.95View Details
RF ANT 829MHZ/2.2GHZ WHIP STRTRA6927M3NW-001RF ANT 829MHZ/2.2GHZ WHIP STR10 - Immediate$45.96View Details
RF ANT 700/850MHZ DOME N FM 3.3"TRA6927M3PWN-001RF ANT 700/850MHZ DOME N FM 3.3"251 - Immediate$58.57View Details
ANTENNA 4G/3G N(F) WHITE 3.3"TRA6927M3PW-001ANTENNA 4G/3G N(F) WHITE 3.3"351 - Immediate$50.10View Details
RF ANT 700/850MHZ DOME N FM 3.3"TRA6927M3PBN-001RF ANT 700/850MHZ DOME N FM 3.3"415 - Immediate$60.35View Details
RF ANT 700/850MHZ DOME NMO 3.3"TRA6927M3NWN-001RF ANT 700/850MHZ DOME NMO 3.3"5 - Immediate$51.51View Details
RF ANT 700/850MHZ DOME NMO 3.3"TRA6927M3NBN-001RF ANT 700/850MHZ DOME NMO 3.3"459 - Immediate$48.67View Details
Published: 2021-02-17