OC69421 CBRS Multiband Omni Antenna

TE Connectivity's antenna has a rugged outdoor construction in a UV-stabilized white polycarbonate radome for high network reliability

Image of TE Connectivity's OC69421 CBRS Multiband Omni AntennaTE Connectivity's OC69421 offers expanded bandwidth omnidirectional coverage of the global cellular bands including 4 G, 5G, and CBRS frequencies (698 MHz to 4200 MHz) backed by a five-year warranty on all antenna products.

The wideband cellular coverage and inclusion of sub-6 GHz, 5 G, and CBRS frequencies makes this antenna an extremely versatile solution for multiple applications including public safety, Internet-of-Things (IoT), smart utilities, industrial, agricultural, remote monitoring and control (RMAC), and many more applications.

The OC69421 antenna can be used in both indoor and outdoor applications. It comes complete with mast mounting hardware and a UV stable, IP67-rated radome enclosure. This will provide years of reliable operations without degradation to either mechanical properties or aesthetics.

Features
  • Applicable for 4 G, 5 G, and CBRS solutions
  • Rugged outdoor construction
  • Excellent omni-directional patterns
  • 5-year warranty
  • Wideband operation: 698 MHz to 4200 MHz
  • Weatherproof UV-stable radome
  • Mast mounting hardware included

OC69421 CBRS Multiband Omni Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OMNI, 698-4200MHZ, 1.5/4/5 DBI,NOC69421-FNFOMNI, 698-4200MHZ, 1.5/4/5 DBI,N51 - Immediate$72.02View Details
OMNI, 698-4200MHZ, 1.5/4/5 DBI,NOC69421-FNMOMNI, 698-4200MHZ, 1.5/4/5 DBI,N22 - Immediate$72.02View Details
Published: 2021-03-31