Klein-Kurve® Blackout Wire Stripper and Cutter

Klein Tools wire strippers and cutters provide high performance and precision cutting with their sleek design

Image of Klein Tools Klein-Kurve® Blackout Wire Stripper/CutterThe Klein-Kurve® blackout wire stripper and cutter from Klein Tools is built for efficiency and reliability, offering dual-wire looping holes for easy connections and screw shearing for 6-32 and 8-32 bolts. The narrow-head geometry allows access to tight spaces, while the coil-spring mechanism ensures smooth operation. Designed with blackout grip handles, this tool provides a comfortable and secure grip, reducing hand fatigue during extended use. Whether working on electrical panels, circuit boards, or industrial wiring, this wire stripper delivers exceptional performance.

Features
  • Six precision-ground stripping holes for 8 AWG to 18 AWG solid and 10 AWG tp 20 AWG stranded wire
  • Limited-edition blackout grip handles for enhanced comfort and control
  • Dual-wire looping holes for secure and consistent wire connections
  • Screw shearing functionality for 6-32 and 8-32 bolts
  • Narrow-head geometry for easy access to tight spaces
  • Coil-spring mechanism for fast self-opening action
  • Integrated lock for secure closure and safe storage
  • Durable steel construction for long-lasting performance
  • Lightweight design for ease of use
  • Made in the USA for superior craftsmanship
  • Ideal for electricians and technicians in various industries
  • Precision-machined cutting edges for clean and accurate cuts
  • Compact size for convenient storage and transport
  • Reliable performance in demanding work environments
Applications
  • Electrical panel installations
  • Circuit board repairs
  • Industrial wiring maintenance
  • HVAC system servicing
  • Automotive electrical work
  • Telecommunications equipment assembly
  • Home electrical projects
  • Power distribution system maintenance
  • Appliance repairs
  • Renewable energy installations
  • Aerospace electrical work
  • Medical equipment servicing
  • Robotics assembly
  • Data center maintenance
  • General electrical troubleshooting

Klein-Kurve® Blackout Wire Stripper and Cutter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KLEIN-KURVE BLACKOUT WIRE STRIPPK11095BLKKLEIN-KURVE BLACKOUT WIRE STRIPP6 - Immediate$24.85View Details
Published: 2025-05-13