Flame-Resistant Leather Welding Sleeves

Klein Tools welding gear is designed to keep users safe and comfortable while welding in the shop or on job sites

Image of Klein Tools Flame-Resistant Leather Welding SleevesKlein Tools 60834 leather welding sleeves are designed to protect users from sparks and spatter when welding. They feature elastic cuffs on each end to provide a comfortable and secure fit. The sleeves are made with flame-resistant material and comply with ASTM F1506 Sec. 7.6.

These sleeves can be worn with Klein Tools' short-sleeve welding jackets (part numbers: 60788 and 60789), sold separately.

Features
  • Made of flame-resistant material compliant with ASTM F1506 Sec. 7.6
  • Elastic arm cuffs provide a secure fit
  • Sleeves offer protection from weld spatter and sparks
  • 21 inch sleeves provide maximum arm coverage
  • Compatible with Klein Tools' short-sleeve welding jackets (part numbers: 60788 and 60789), sold separately
  • Durable sleeves come in a pair; one size fits most
  • Cotton welding sleeves also available (part number: 60845), sold separately
Applications
  • Welders
  • Ironworkers

Flame-Resistant Leather Welding Sleeves

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LEATHER WELDING SLEEVES60834LEATHER WELDING SLEEVES1 - Immediate$32.20View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHORT SLEEVE WELDING JACKET, LG60788SHORT SLEEVE WELDING JACKET, LG1 - Immediate$54.62View Details
SHORT SLEEVE WELDING JACKET, XL60789SHORT SLEEVE WELDING JACKET, XL1 - Immediate$54.62View Details
COTTON WELDING SLEEVES60845COTTON WELDING SLEEVES1 - Immediate$18.39View Details
Published: 2025-04-22