RGB in CBI
Kingbright's full-color CBI circuit board indicator is a perfect solution to display different statuses at a right angle
Kingbright's full-color CBI circuit board indicator sits on the edge of PCB, making the RGB in CBI a perfect solution to display different statuses at a right angle. It features a 5 mm tri-color LED with a white diffused lens embedded in robust white plastic housing. Kingbright’s RGB in CBI is available in both common anode and common cathode configurations. The full-color circuit board indicator comes with moderate size, height, and brightness that is visible from a distance. This CBI broadens Kingbright's RGB and circuit board indicator collections, offering more options in enterprise solutions, industrial designs, and many other applications.
- Pre-trimmed leads for pc mounting
- Common anode and common cathode configuration
- Displays full visible spectrums
- White robust case enhances contrast ratio
- High reliability
- Housing UL rating: 94V-0
- Housing material: Type 66 nylon
- RoHS compliant
- Status indicators
- Illuminators
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
RGB in CBI
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WP154A4AVSSUREQBFZGW | LED CBI 5MM RED/GRN/BLU RA | 970 - Immediate | $2.80 | View Details |
![]() | ![]() | WP154A4AVS/RGB-CA | LED CBI 5MM RED/GRN/BLU RA | 62 - Immediate | $2.89 | View Details |