Chameleon Series AAAF5050 5.0 mm x 5.0 mm LED Lamp

Kingbright’s RGB+IC is an addressable intelligent control LED in a PLCC-6 package with an integrated control circuit for complete control of each pixel

Image of Kingbright's Chameleon Series AAAF5050 5x5mm LED LampKingbright’s Chameleon series AAAF5050 is an intelligent control LED light source that integrates the control circuit and RGB chips in a 5050 package for complete control of pixel points. Its data protocol uses unipolar NRZ communication mode. The control chip integrated into the LED enables a simple circuit, small size, and convenient installation.

The control circuit and the LED share the same power source with built-in electric reset and power lost reset circuit. The RGB+IC SMD LED can achieve 256-level grayscale, with each color being controlled individually. The RGB+IC is ideal for decorative and entertainment lighting applications, full-color soft light strip, commercial and residential architectural lighting, and signage applications. Kingbright RGB+IC PLCC 6 package accomplishes a higher MSL rating at MSL 3 to provide more flexibility to customers' designs and production.

Features
  • 5.0 mm x 5.0 mm surface mount LED lamp
  • The control circuit and the LED share the same power source
  • Built-in intelligent protection against reverse connection
  • Built-in electrical and optical control and power-on reset circuits
  • Built-in signal reshaping circuit
  • 256-level grayscale adjustable circuit
  • Uses PWM to achieve consistent optical output from each pixel
  • Cascade port transmission signal by single line
  • Moisture sensitivity level: 3
  • RoHS compliant
Applications
  • Decorative and entertainment lighting
  • Full-color soft light strip
  • Commercial and residential architectural lighting
  • Signage applications

Chameleon Series AAAF5050 5.0 mm x 5.0 mm LED Lamp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADDRESS LED DISCRETE SERIAL RGBAAAF5050-MC-K12ADDRESS LED DISCRETE SERIAL RGB960 - Immediate$1.07View Details
Published: 2019-12-03